Molex 35418 Silver Uninsulated Female Crimp Quick Disconnect Terminal, Crimp, 2.79 x 0.51mm Tab Size 22 AWG to 16 AWG
- N° de stock RS:
- 795-551
- Référence fabricant:
- 35418-9002
- Fabricant:
- Molex
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
- N° de stock RS:
- 795-551
- Référence fabricant:
- 35418-9002
- Fabricant:
- Molex
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | Molex | |
| Product Type | Crimp Quick Disconnect Terminal | |
| Termination Type | Crimp | |
| Gender | Female | |
| Tab Width | 2.79mm | |
| Tab Thickness | 510μm | |
| Tab Size | 2.79 x 0.51mm | |
| Insulation | Uninsulated | |
| Minimum Wire Size AWG | 22AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Colour | Silver | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Orientation | Flag | |
| Standards/Approvals | RoHS | |
| Series | 35418 | |
| Sélectionner tout | ||
|---|---|---|
Marque Molex | ||
Product Type Crimp Quick Disconnect Terminal | ||
Termination Type Crimp | ||
Gender Female | ||
Tab Width 2.79mm | ||
Tab Thickness 510μm | ||
Tab Size 2.79 x 0.51mm | ||
Insulation Uninsulated | ||
Minimum Wire Size AWG 22AWG | ||
Maximum Wire Size AWG 16AWG | ||
Colour Silver | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Orientation Flag | ||
Standards/Approvals RoHS | ||
Series 35418 | ||
- Pays d'origine :
- KR
The Molex Quick Disconnect offers a robust solution designed for secure electrical connections, featuring vibration support and a Compact form factor, making it essential for various applications requiring reliability.
Designed with vibration support for enhanced stability
Flag type configuration allows for easy mating
Constructed from brass for durability and reliability
Rated for a maximum voltage of 300V
Operates effectively within a -40° to +105°C temperature range
Liens connexes
- TE Connectivity FASTON .110 Silver Uninsulated Female Spade Connector 2.79 mm Tab Size 24 AWG to 20 AWG
- TE Connectivity FASTON .110 Uninsulated Female Spade Connector 2.79 x 0.79 mm Tab Size 20 AWG to 17 AWG
- TE Connectivity FASTON .110 Black Uninsulated Female Spade Connector 2.79 x 0.51 mm Tab Size 24 AWG to 22 AWG
- TE Connectivity FASTON .110 Black Uninsulated Female Spade Connector 2.79 x 0.81 mm Tab Size 22 AWG to 18 AWG
- TE Connectivity FastOn PRONER Silver Uninsulated Female Spade Connector 2.79 x 0.5 mm Tab Size 24 AWG to 17 AWG
- TE Connectivity FASTON .110 Black Uninsulated Female Spade Connector 2.79 x 0.51 mm Tab Size 22 AWG to 18 AWG
- TE Connectivity FASTON .110 Silver Uninsulated Female Spade Connector 2.79 x 0.8 mm Tab Size 20 AWG to 16 AWG
- TE Connectivity FASTON .110 Silver Uninsulated Female Spade Connector 2.79 x 0.51 mm Tab Size 22 AWG to 18 AWG
