TE Connectivity 3224 White Uninsulated Female Spade Connector, Crimp 12 AWG to 10 AWG
- N° de stock RS:
- 508-922
- Numéro d'article Distrelec:
- 304-61-462
- Référence fabricant:
- 322443
- Fabricant:
- TE Connectivity
Sous-total (1 paquet de 300 unités)*
225,97 €
(TVA exclue)
273,42 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Stocké-e par le fabricant
- Prêt à être expédié à partir du 23 décembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Paquet(s) | le paquet | Prix par unité* |
|---|---|---|
| 1 + | 225,97 € | 0,753 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 508-922
- Numéro d'article Distrelec:
- 304-61-462
- Référence fabricant:
- 322443
- Fabricant:
- TE Connectivity
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | TE Connectivity | |
| Termination Type | Crimp | |
| Product Type | Spade Connector | |
| Gender | Female | |
| Tab Width | 22.12mm | |
| Tab Thickness | 1.07mm | |
| Insulation | Uninsulated | |
| Minimum Wire Size AWG | 12AWG | |
| Maximum Wire Size AWG | 10AWG | |
| Colour | White | |
| Contact Plating | Tin | |
| Orientation | Straight | |
| Standards/Approvals | China RoHS 2 MIIT Order No 32, 2016 No Restricted Materials Above Threshold, EU RoHS 2011/65/EU, EU REACH (EC) No. 1907/2006, EU ELV 2000/53/EC | |
| Overall Length | 22.12mm | |
| Series | 3224 | |
| Sélectionner tout | ||
|---|---|---|
Marque TE Connectivity | ||
Termination Type Crimp | ||
Product Type Spade Connector | ||
Gender Female | ||
Tab Width 22.12mm | ||
Tab Thickness 1.07mm | ||
Insulation Uninsulated | ||
Minimum Wire Size AWG 12AWG | ||
Maximum Wire Size AWG 10AWG | ||
Colour White | ||
Contact Plating Tin | ||
Orientation Straight | ||
Standards/Approvals China RoHS 2 MIIT Order No 32, 2016 No Restricted Materials Above Threshold, EU RoHS 2011/65/EU, EU REACH (EC) No. 1907/2006, EU ELV 2000/53/EC | ||
Overall Length 22.12mm | ||
Series 3224 | ||
- Pays d'origine :
- US
The TE Connectivity Crimp wire pin, tab and ferrule terminal type is expertly designed for robust electrical connections. With dimensions tailored for optimal performance, it features a tab width of 22.12 mm and a tab thickness of 1.07 mm, making it suitable for a wire size range of 12 to 10 AWG. The product is engineered to provide secure connections in various applications, ensuring that wires remain firmly attached during operation. Its closed barrel design, complemented by a durable tin plating, guarantees long-lasting performance while safeguarding against corrosion. This terminal is perfect for a variety of projects requiring reliable and efficient electrical connectivity where high performance is paramount.
Compatible with both solid and stranded wire types
Designed for easy installation with a non-insulation support retention type
Barrel type facilitates secure wire placement and termination integrity
Low halogen content ensures compliance with environmental standards
Sealable feature allows for added versatility in applications
Expertly manufactured to comply with EU RoHS and ELV directives
Liens connexes
- TE Connectivity 2178 Brown Uninsulated Female Spade Connector, Crimp 12 AWG to 10 AWG
- TE Connectivity 52717 Uninsulated Spade Connector 12 AWG to 10 AWG
- RS PRO Silver Uninsulated Female Spade Connector 6.35 x 0.8 mm Tab Size 12 AWG to 10 AWG
- RS PRO Silver Uninsulated Female Spade Connector 0.8 x 6.35 mm Tab Size 12 AWG to 10 AWG
- RS PRO Grey Uninsulated Female Spade Connector 6.35 x 0.8 mm Tab Size 12 AWG to 10 AWG
- TE Connectivity FASTIN FASTON Uninsulated Spade Connector, Crimp 18 AWG to 13 AWG
- Molex 19008 Silver Uninsulated Female Spade Connector 6.35 x 0.81 mm Tab Size 12 AWG to 10 AWG
- TE Connectivity 26A13 Silver Uninsulated Female Spade Connector 6.3 x 0.8 mm Tab Size 12 AWG to 10 AWG
