Molex 19008 Grey Uninsulated Female Spade Connector, Crimp, 0.81 x 6.35 mm Tab Size 16 AWG to 14 AWG
- N° de stock RS:
- 507-543
- Numéro d'article Distrelec:
- 304-57-066
- Référence fabricant:
- 19008-0027
- Fabricant:
- Molex
Sous-total (1 bobine de 1000 unités)*
297,34 €
(TVA exclue)
359,78 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Stocké-e par le fabricant
- Prêt à être expédié à partir du 17 mars 2027
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Bobine(s) | la bobine | Prix par unité* |
|---|---|---|
| 1 + | 297,34 € | 0,297 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 507-543
- Numéro d'article Distrelec:
- 304-57-066
- Référence fabricant:
- 19008-0027
- Fabricant:
- Molex
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | Molex | |
| Product Type | Spade Connector | |
| Termination Type | Crimp | |
| Gender | Female | |
| Tab Thickness | 810μm | |
| Tab Size | 0.81 x 6.35 mm | |
| Tab Width | 6.35mm | |
| Insulation | Uninsulated | |
| Maximum Wire Size AWG | 14AWG | |
| Minimum Wire Size AWG | 16AWG | |
| Colour | Grey | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Orientation | Flag | |
| Standards/Approvals | CSA LR18689, UL E79133, IPC 1752A Class D, IPC 1752A Class C, IEC-62474, IEC 61249-2-21, EU RoHS 2015/863 | |
| Series | 19008 | |
| Sélectionner tout | ||
|---|---|---|
Marque Molex | ||
Product Type Spade Connector | ||
Termination Type Crimp | ||
Gender Female | ||
Tab Thickness 810μm | ||
Tab Size 0.81 x 6.35 mm | ||
Tab Width 6.35mm | ||
Insulation Uninsulated | ||
Maximum Wire Size AWG 14AWG | ||
Minimum Wire Size AWG 16AWG | ||
Colour Grey | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Orientation Flag | ||
Standards/Approvals CSA LR18689, UL E79133, IPC 1752A Class D, IPC 1752A Class C, IEC-62474, IEC 61249-2-21, EU RoHS 2015/863 | ||
Series 19008 | ||
- Pays d'origine :
- US
The Molex Flag Krimptite Quick Disconnect is designed for reliability and ease of use in a variety of applications. Tailored for a secure connection, it accommodates wire sizes between 14 and 16 AWG, ensuring versatility in its use. The product boasts a robust construction, with a brass metal finish and tin plating for enhanced conductivity and durability. Ideal for industries requiring high-performance disconnects, it meets rigorous compliance standards, including EU RoHS, making it a responsible choice for environmentally-conscious projects. The adhesive tape packaging provides convenient handling and application, streamlining the installation process. With its unique flag orientation, this quick disconnect offers an efficient solution for wiring configurations that demand both functionality and ease of access.
Designed for quick and easy disconnections in electrical systems
Constructed with high-quality brass and tin plating for optimum performance
Complies with EU RoHS regulations, promoting eco-friendly practices
Features a flag orientation for enhanced accessibility in tight spaces
Packaged securely on adhesive tape for straightforward assembly
Accommodates a range of wire sizes for versatile application
Delivers excellent electrical conductivity for reliable connections
Liens connexes
- Molex 19008 Silver Uninsulated Female Spade Connector 6.35 x 0.81 mm Tab Size 12 AWG to 10 AWG
- Molex 19018 Silver Uninsulated Female Spade Connector 6.35 x 0.81 mm Tab Size 16 AWG to 14 AWG
- TE Connectivity FASTON .250 Black Uninsulated Male Spade Connector 6.35 x 0.81 mm Tab Size 18 AWG to 14 AWG
- TE Connectivity FASTON .250 Silver Uninsulated Female Spade Connector 6.35 x 0.81 mm Tab Size 18 AWG to 14 AWG
- TE Connectivity FASTON .250 Black Uninsulated Female Spade Connector 6.35 x 0.81 mm Tab Size 14 AWG to 10 AWG
- TE Connectivity FASTON .250 Uninsulated Spade Connector 6.35 x 0.81 mm Tab Size 22 AWG to 18 AWG
- TE Connectivity FASTON .250 Yellow Uninsulated Female Spade Connector 6.35 x 0.81 mm Tab Size 18 AWG to 14 AWG
- TE Connectivity FASTON .250 Black Uninsulated Female Spade Connector 6.35 x 0.81 mm Tab Size 14 AWG to 12 AWG
