TE Connectivity 2-1603 Brown Uninsulated Female Spade Connector, Crimp, 6.35 mm Tab Size 17 AWG to 14 AWG
- N° de stock RS:
- 506-705
- Numéro d'article Distrelec:
- 304-48-720
- Référence fabricant:
- 2-160304-4
- Fabricant:
- TE Connectivity
Sous-total (1 boîte de 1000 unités)*
288,52 €
(TVA exclue)
349,11 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Stocké-e par le fabricant
- Prêt à être expédié à partir du 16 décembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Boîte(s) | La Boite | Prix par unité* |
|---|---|---|
| 1 + | 288,52 € | 0,289 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 506-705
- Numéro d'article Distrelec:
- 304-48-720
- Référence fabricant:
- 2-160304-4
- Fabricant:
- TE Connectivity
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | TE Connectivity | |
| Product Type | Spade Connector | |
| Termination Type | Crimp | |
| Gender | Female | |
| Tab Thickness | 810μm | |
| Tab Size | 6.35 mm | |
| Tab Width | 6.35mm | |
| Insulation | Uninsulated | |
| Maximum Wire Size AWG | 14AWG | |
| Minimum Wire Size AWG | 17AWG | |
| Colour | Brown | |
| Contact Material | Steel | |
| Contact Plating | Nickel | |
| Orientation | Straight | |
| Standards/Approvals | RoHS | |
| Overall Length | 20.2mm | |
| Series | 2-1603 | |
| Sélectionner tout | ||
|---|---|---|
Marque TE Connectivity | ||
Product Type Spade Connector | ||
Termination Type Crimp | ||
Gender Female | ||
Tab Thickness 810μm | ||
Tab Size 6.35 mm | ||
Tab Width 6.35mm | ||
Insulation Uninsulated | ||
Maximum Wire Size AWG 14AWG | ||
Minimum Wire Size AWG 17AWG | ||
Colour Brown | ||
Contact Material Steel | ||
Contact Plating Nickel | ||
Orientation Straight | ||
Standards/Approvals RoHS | ||
Overall Length 20.2mm | ||
Series 2-1603 | ||
- Pays d'origine :
- IT
The TE Connectivity Quick disconnect receptacle is designed for versatility and reliability in a wide range of electrical applications. Tailored for wire sizes from 17 to 14 AWG, it provides seamless connectivity for discrete wire types. The receptacle features a standard 6.35 mm tab width, ideal for straightforward integration into your systems. Constructed from durable steel with a pre-nickel plating, this component ensures longevity and resistance to environmental factors. With an operating temperature range extending from -40 to 250 °C, it is well-suited for both standard and extreme conditions. Its unique dimple retention feature enhances mating performance, ensuring electrical integrity. Whether for automotive, industrial, or consumer applications, this receptacle guarantees a reliable connection for all your wiring needs.
Constructed from robust steel for enhanced durability
Offers a convenient straight terminal orientation
Compatible with a wide range of cables for versatile use
Features a secure dimple retention mechanism for reliable connections
Designed to function effectively in extreme temperature ranges
Low halogen content making it an environmentally friendly choice
Available in bulk packaging for cost efficiency
Liens connexes
- TE Connectivity FASTON .250 Black Uninsulated Female Spade Connector 6.35 x 0.81 mm Tab Size 17 AWG to 13 AWG
- TE Connectivity FASTON .250 Yellow Uninsulated Female Spade Connector 6.35 x 0.81 mm Tab Size 17 AWG to 13 AWG
- TE Connectivity FASTIN-FASTON .250 Uninsulated Spade Connector 6.35 mm Tab Size 22 AWG to 17 AWG
- TE Connectivity PRONER .250 Uninsulated Female Spade Connector 6.35 mm Tab Size 20 AWG to 17 AWG
- JST Tab-on Tab Silver Uninsulated Male Spade Connector 6.35 x 0.8 mm Tab Size 20 AWG to 14 AWG
- TE Connectivity PRONER .250 Black Uninsulated Female Spade Connector 6.35 mm Tab Size 22 AWG to 17 AWG
- TE Connectivity PRONER .250 Black Uninsulated Female Spade Connector 6.35 mm Tab Size 20 AWG to 17 AWG
- TE Connectivity FASTON .250 Black Uninsulated Female Spade Connector 6.35 x 6.35 mm Tab Size 14 AWG to 12 AWG
