TE Connectivity STRATO-THERM DIAMOND GRIP Uninsulated Spade Connector 16 AWG to 14 AWG
- N° de stock RS:
- 504-182
- Numéro d'article Distrelec:
- 304-47-247
- Référence fabricant:
- 322825
- Fabricant:
- TE Connectivity
Sous-total (1 paquet de 65 unités)*
229,32 €
(TVA exclue)
277,48 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Stocké-e par le fabricant
- Prêt à être expédié à partir du 10 décembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Paquet(s) | le paquet | Prix par unité* |
|---|---|---|
| 1 + | 229,32 € | 3,528 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 504-182
- Numéro d'article Distrelec:
- 304-47-247
- Référence fabricant:
- 322825
- Fabricant:
- TE Connectivity
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | TE Connectivity | |
| Product Type | Spade Connector | |
| Insulation | Uninsulated | |
| Maximum Wire Size AWG | 14AWG | |
| Minimum Wire Size AWG | 16AWG | |
| Contact Material | Copper | |
| Standards/Approvals | EU RoHS 2011/65/EU, 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC | |
| Overall Length | 22.58mm | |
| Series | STRATO-THERM DIAMOND GRIP | |
| Sélectionner tout | ||
|---|---|---|
Marque TE Connectivity | ||
Product Type Spade Connector | ||
Insulation Uninsulated | ||
Maximum Wire Size AWG 14AWG | ||
Minimum Wire Size AWG 16AWG | ||
Contact Material Copper | ||
Standards/Approvals EU RoHS 2011/65/EU, 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC | ||
Overall Length 22.58mm | ||
Series STRATO-THERM DIAMOND GRIP | ||
- Pays d'origine :
- US
The TE Connectivity Butt splice connector is expertly engineered for reliable wire-to-wire connections, accommodating a range of wire sizes from 16 to 14 AWG. Its serrated design ensures secure grip and optimal conductivity, making it an ideal choice for a multitude of applications. Manufactured from high-quality copper, this connector is designed to withstand various environmental conditions while offering impressive performance. The insulation support provided enhances retention, ensuring a stable connection. This connector encapsulates the essence of durability and reliability in high-temperature environments, embodying the innovative spirit of the strato-therm diamond grip series.
Accommodates different wire sizes enhancing versatility
Serrated design prevents slippage during installation
Copper construction maximises conductivity and longevity
Uninsulated design is suitable for specific applications
Each package contains 1000 connectors for extensive projects
Compatible with discrete wire types expanding usability
Low halogen content contributes to safer environmental standards
Government compliance ensures adherence to industry regulations
Liens connexes
- TE Connectivity M3.5 Stud Size 22 AWG 16 AWG Wire Size, Gold
- TE Connectivity M3.5 Stud Size 22 AWG 16 AWG Wire Size, Grey
- TE Connectivity M5 Stud Size 22 AWG 16 AWG Wire Size, Green
- TE Connectivity M3.5 Stud Size 16 AWG 14 AWG Wire Size, White
- TE Connectivity M3.5 Stud Size 16 AWG 14 AWG Wire Size, Silver
- TE Connectivity 10 Stud Size 22 AWG 16 AWG Wire Size, White
- TE Connectivity Uninsulated 10 AWG
- TE Connectivity Uninsulated 16 AWG
