TE Connectivity PLASTI-GRIP Blue Insulated Spade Connector 16 AWG to 14 AWG
- N° de stock RS:
- 476-071
- Numéro d'article Distrelec:
- 304-61-275
- Référence fabricant:
- 2-34071-3
- Fabricant:
- TE Connectivity
Sous-total (1 bobine de 2500 unités)*
1 982,15 €
(TVA exclue)
2 398,40 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Stocké-e par le fabricant
- Prêt à être expédié à partir du 07 décembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Bobine(s) | la bobine | Prix par unité* |
|---|---|---|
| 1 + | 1 982,15 € | 0,793 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 476-071
- Numéro d'article Distrelec:
- 304-61-275
- Référence fabricant:
- 2-34071-3
- Fabricant:
- TE Connectivity
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | TE Connectivity | |
| Product Type | Spade Connector | |
| Insulation | Insulated | |
| Minimum Wire Size AWG | 16AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Colour | Blue | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Standards/Approvals | China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU, 2016 No Restricted Materials Above Threshold | |
| Overall Length | 1.11mm | |
| Series | PLASTI-GRIP | |
| Sélectionner tout | ||
|---|---|---|
Marque TE Connectivity | ||
Product Type Spade Connector | ||
Insulation Insulated | ||
Minimum Wire Size AWG 16AWG | ||
Maximum Wire Size AWG 14AWG | ||
Colour Blue | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Standards/Approvals China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU, 2016 No Restricted Materials Above Threshold | ||
Overall Length 1.11mm | ||
Series PLASTI-GRIP | ||
- Pays d'origine :
- US
The TE Connectivity Butt splice connector is designed specifically for 16 to 14 AWG wires, providing exceptional reliability for electrical connections. Crafted to accommodate wires of 1.25 to 2 mm², it features serrated edges to ensure a secure grip, enhancing conductivity. Made of durable copper and finished in a striking blue colour, this connector is built to withstand the rigours of various applications, from industrial settings to automotive use. With a focus on performance, the insulation material combines vinyl for added protection. This splice option not only simplifies the process of joining wires but also maintains a compact size, making it suitable for tight spaces. Offering a blend of functionality and quality, it is an excellent choice for professionals looking to achieve seamless electrical connections.
Serrated design enhances wire gripping strength
Constructed from high quality copper for excellent conductivity
Compact size allows for use in constrained environments
Vinyl insulation provides extra protection against damage
Designed for easy integration with both solid and stranded wires
Primary colour coding aids in quick identification
Non sealable for straightforward installation and use
Liens connexes
- TE Connectivity Blue Tin 14 AWG
- TE Connectivity PLASTI-GRIP Blue Insulated Spade Connector, M4 Tab Size 16 AWG to 14 AWG
- TE Connectivity PLASTI-GRIP Blue Insulated Spade Connector, 10 Tab Size 16 AWG to 14 AWG
- TE Connectivity Blue Tin 16 AWG
- TE Connectivity PLASTI-GRIP Red Insulated Spade Connector 16 AWG to 14 AWG
- TE Connectivity Blue Tin 16 AWG
- TE Connectivity PLASTI-GRIP Insulated Spade Connector, M4 Tab Size 16 AWG to 14 AWG
- TE Connectivity Blue, Insulated 14 AWG
