TE Connectivity Faston Gold Uninsulated Spade Connector, Solder, 6.35 mm Tab Size
- N° de stock RS:
- 475-155
- Numéro d'article Distrelec:
- 304-61-174
- Référence fabricant:
- 181953-1
- Fabricant:
- TE Connectivity
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
- N° de stock RS:
- 475-155
- Numéro d'article Distrelec:
- 304-61-174
- Référence fabricant:
- 181953-1
- Fabricant:
- TE Connectivity
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | TE Connectivity | |
| Product Type | Spade Connector | |
| Termination Type | Solder | |
| Tab Thickness | 810μm | |
| Tab Size | 6.35 mm | |
| Tab Width | 6.35mm | |
| Insulation | Uninsulated | |
| Colour | Gold | |
| Orientation | Right Angle | |
| Standards/Approvals | RoHS | |
| Series | Faston | |
| Sélectionner tout | ||
|---|---|---|
Marque TE Connectivity | ||
Product Type Spade Connector | ||
Termination Type Solder | ||
Tab Thickness 810μm | ||
Tab Size 6.35 mm | ||
Tab Width 6.35mm | ||
Insulation Uninsulated | ||
Colour Gold | ||
Orientation Right Angle | ||
Standards/Approvals RoHS | ||
Series Faston | ||
- Pays d'origine :
- IT
The TE Connectivity PCB terminal is a high-quality connection solution designed for reliability and performance in various applications. It features a well-engineered tab design, ensuring easy integration onto circuit boards. Ideal for through-hole applications, it is well-suited for soldering and offers an unplated finish that maintains its integrity over time. This terminal caters to the needs of modern electronics by accommodating diverse environmental conditions and providing ease of use for manufacturers. Its robust design ensures effective connectivity while maintaining a compact form factor, making it perfect for both industrial and consumer electronics.
Constructed for effective through-hole mounting, enhancing stability on PCBs
Unplated design allows for cost-effective solutions without sacrificing performance
Accommodates standard tab width for compatibility with a variety of connectors
Offers low halogen content, contributing to environmental compliance
Built to withstand a temperature range of -40 to 105 °C, ensuring functionality in extreme conditions
Plural packaging options provide convenience for bulk assembly requirements
Lightweight design optimises weight distribution on circuit boards
Right angle orientation simplifies PCB layout and improves space efficiency
Liens connexes
- TE Connectivity FASTON .250 Gold Uninsulated Male Spade Connector 6.35 x 0.81 mm Tab Size
- TE Connectivity FASTON .250 Grey Uninsulated Female Spade Connector 6.35 mm Tab Size
- RS PRO Gold Uninsulated Male Spade Connector 6.35 x 0.8 mm Tab Size
- RS PRO Gold Uninsulated Male Spade Connector 6.35 x 0.6 mm Tab Size
- TE Connectivity Faston Black Uninsulated Male Spade Connector 0.81 x 6.35 mm Tab Size
- TE Connectivity FASTON .250 Black Uninsulated Male Spade Connector 6.35 x 0.81 mm Tab Size
- TE Connectivity FASTON .250 Silver Uninsulated Male Spade Connector 6.35 x 0.83 mm Tab Size
- TE Connectivity FASTON .250 Grey Uninsulated Male Spade Connector 6.35 x 0.83 mm Tab Size
