TE Connectivity FASTON .187 Grey Uninsulated Spade Connector, Solder, 4.75 mm Tab Size
- N° de stock RS:
- 472-788
- Numéro d'article Distrelec:
- 304-51-496
- Référence fabricant:
- 1217156-1
- Fabricant:
- TE Connectivity
Sous-total (1 sachet de 1000 unités)*
287,42 €
(TVA exclue)
347,78 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Stocké-e par le fabricant
- Prêt à être expédié à partir du 21 décembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Sachet(s) | Le Sachet | Prix par unité* |
|---|---|---|
| 1 + | 287,42 € | 0,287 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 472-788
- Numéro d'article Distrelec:
- 304-51-496
- Référence fabricant:
- 1217156-1
- Fabricant:
- TE Connectivity
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | TE Connectivity | |
| Product Type | Spade Connector | |
| Termination Type | Solder | |
| Tab Thickness | 510μm | |
| Tab Size | 4.75 mm | |
| Tab Width | 4.75mm | |
| Insulation | Uninsulated | |
| Colour | Grey | |
| Contact Plating | Tin | |
| Orientation | Right Angle | |
| Standards/Approvals | 2016, EU ELV 2000/53/EC, EU RoHS 2011/65/EU, China RoHS 2 MIIT Order No 32 | |
| Series | FASTON .187 | |
| Sélectionner tout | ||
|---|---|---|
Marque TE Connectivity | ||
Product Type Spade Connector | ||
Termination Type Solder | ||
Tab Thickness 510μm | ||
Tab Size 4.75 mm | ||
Tab Width 4.75mm | ||
Insulation Uninsulated | ||
Colour Grey | ||
Contact Plating Tin | ||
Orientation Right Angle | ||
Standards/Approvals 2016, EU ELV 2000/53/EC, EU RoHS 2011/65/EU, China RoHS 2 MIIT Order No 32 | ||
Series FASTON .187 | ||
- Pays d'origine :
- US
The TE Connectivity PCB terminal offers a reliable connection solution, featuring a tab width of 4.75 mm and a solder-through hole design. Perfectly engineered for seamless integration into printed circuit boards, it ensures optimal performance under various operational conditions. With its tin plating and resilient construction, this terminal is designed for durability and high performance. Its user-friendly dimensions and specifications make it an excellent choice for electronic applications requiring dependable connectivity. The terminal also provides compatibility with a variety of connectors, ensuring versatility across different projects. Built for both efficiency and reliability, it stands out as an essential component within the FASTON 187 series, meeting stringent industry standards while simplifying assembly processes.
Designed for through-hole soldering, enhancing ease of assembly
Offers high thermal stability with an operating temperature range of -30 to 110 °C
Features low halogen content, supporting environmental compliance
Constructed with nickel underplating for improved conductivity
Supplied as loose pieces for flexible project requirements
Suitable for use with standard PCB thicknesses for optimal fit
Right-angle orientation enables efficient space utilisation on PCBs
Compatible with a wide range of FASTON connectors for diverse applications
Liens connexes
- TE Connectivity FASTON .187 Grey Uninsulated Spade Connector 4.75 mm Tab Size
- TE Connectivity FASTON .187 Black Uninsulated Male Spade Connector 4.75 x 0.83 mm Tab Size
- TE Connectivity FASTON .187 Black Uninsulated Male Spade Connector 4.75 x 0.51 mm Tab Size
- TE Connectivity FASTON .187 Black Uninsulated Male Spade Connector 4.75 x 0.81 mm Tab Size
- TE Connectivity FASTON .187 Black Uninsulated Male Spade Connector 4.75 x 0.51 mm Tab Size
- TE Connectivity FASTON .187 Uninsulated Spade Connector 4.75 mm Tab Size 24 AWG to 14 AWG
- TE Connectivity FASTON .187 Black Uninsulated Male/Female Spade Connector 4.75 x 0.51 mm Tab Size
- TE Connectivity FASTON .187 Black Uninsulated Female Spade Connector 4.75 x 4.75 mm Tab Size 20 AWG to 16 AWG
