TE Connectivity RAYCHEM Blue Insulated Spade Connector, Solder 12 AWG to 8 AWG
- N° de stock RS:
- 468-438
- Numéro d'article Distrelec:
- 304-61-384
- Référence fabricant:
- 294297-000
- Fabricant:
- TE Connectivity
Sous-total (1 paquet de 50 unités)*
283,43 €
(TVA exclue)
342,95 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Stocké-e par le fabricant
- Prêt à être expédié à partir du 21 décembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Paquet(s) | le paquet | Prix par unité* |
|---|---|---|
| 1 + | 283,43 € | 5,669 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 468-438
- Numéro d'article Distrelec:
- 304-61-384
- Référence fabricant:
- 294297-000
- Fabricant:
- TE Connectivity
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | TE Connectivity | |
| Product Type | Spade Connector | |
| Termination Type | Solder | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 8AWG | |
| Minimum Wire Size AWG | 12AWG | |
| Colour | Blue | |
| Contact Material | Copper | |
| Insulation Material | Polyvinyl Fluoride | |
| Standards/Approvals | No | |
| Overall Length | 45.5mm | |
| Series | RAYCHEM | |
| Sélectionner tout | ||
|---|---|---|
Marque TE Connectivity | ||
Product Type Spade Connector | ||
Termination Type Solder | ||
Insulation Insulated | ||
Maximum Wire Size AWG 8AWG | ||
Minimum Wire Size AWG 12AWG | ||
Colour Blue | ||
Contact Material Copper | ||
Insulation Material Polyvinyl Fluoride | ||
Standards/Approvals No | ||
Overall Length 45.5mm | ||
Series RAYCHEM | ||
Statut RoHS : Exempté
- Pays d'origine :
- MX
The TE Connectivity Advanced parallel splice is specifically designed to cater to the high-performance needs of electrical applications. Engineered for use with 8 to 12 AWG wires, this sealable splice ensures reliable connectivity while maintaining the integrity of stranded wire configurations. The product showcases a robust heat-shrink modified polyvinylidene fluoride insulation, providing superior resistance to environmental factors. With a length of 45.5 mm, this splice supports wire sizes ranging from 7000 to 16000 CMA, delivering optimal flexibility and performance. Ideal for applications requiring precision and reliability, this product is an essential component for professionals seeking high-quality and durable wiring solutions.
Sealable design enhances protection against moisture and contaminants
Optimised for use with discrete wire types ensuring compatibility and efficiency
Constructed with heat shrink radiation cross linked material for maximum durability
Closed barrel construction promotes secure wire termination for reliable connections
Mechanical attachment features provide additional support to wire insulation
Compliant with stringent industry standards ensuring product reliability
Low halogen content aligns with eco friendly practices
Liens connexes
- TE Connectivity RAYCHEM Blue Insulated Spade Connector 16 AWG to 14 AWG
- TE Connectivity Blue Tin 16 AWG
- Molex 19115 Insulated Male Spade Connector, Solder 12 AWG to 10 AWG
- TE Connectivity 8 mm Stud Size 16 AWG 14 AWG Wire Size, Blue
- TE Connectivity 10 mm Stud Size 16 AWG 14 AWG Wire Size, Blue
- TE Connectivity Blue Tin 16 AWG
- TE Connectivity Black, Insulated 16 AWG
- TE Connectivity 3/8 in Stud Size 28 AWG 10 AWG Wire Size, Blue
