TE Connectivity POD-LOK 187 Insulated Spade Connector, Crimp 24 AWG to 20 AWG
- N° de stock RS:
- 467-097
- Numéro d'article Distrelec:
- 304-61-334
- Référence fabricant:
- 2299287-1
- Fabricant:
- TE Connectivity
Sous-total (1 bobine de 2400 unités)*
761,15 €
(TVA exclue)
920,99 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Stocké-e par le fabricant
- Prêt à être expédié à partir du 15 décembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Bobine(s) | la bobine | Prix par unité* |
|---|---|---|
| 1 + | 761,15 € | 0,317 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 467-097
- Numéro d'article Distrelec:
- 304-61-334
- Référence fabricant:
- 2299287-1
- Fabricant:
- TE Connectivity
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | TE Connectivity | |
| Product Type | Spade Connector | |
| Termination Type | Crimp | |
| Tab Thickness | 510μm | |
| Tab Width | 4.75mm | |
| Insulation | Insulated | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 20AWG | |
| Contact Material | Brass | |
| Contact Plating | Tin Plated | |
| Orientation | Flag | |
| Standards/Approvals | No | |
| Series | POD-LOK 187 | |
| Sélectionner tout | ||
|---|---|---|
Marque TE Connectivity | ||
Product Type Spade Connector | ||
Termination Type Crimp | ||
Tab Thickness 510μm | ||
Tab Width 4.75mm | ||
Insulation Insulated | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 20AWG | ||
Contact Material Brass | ||
Contact Plating Tin Plated | ||
Orientation Flag | ||
Standards/Approvals No | ||
Series POD-LOK 187 | ||
- Pays d'origine :
- CN
The TE Connectivity Quick disconnect receptacle combines reliability and ease of use for various applications, accommodating wire sizes from 24 to 20 AWG. Designed for optimal performance, it features a flange that ensures secure connections while allowing for effortless disconnection. The robust brass construction, coated with pre-tin plating, enhances conductivity and protects against corrosion, ensuring longevity in diverse environments. The product's design facilitates seamless integration with discrete wire types and supports various temperature conditions, making it particularly effective in demanding settings. With a voltage rating of 600 V, users can trust in the safety and efficiency of their connections. Whether deployed in automotive, industrial, or consumer electronics, this receptacle stands out for its thoughtful engineering and user-centric design.
Crafted for a range of wire sizes for versatile use
Designed for quick and reliable connectivity
Constructed from brass for excellent conductivity
Fully insulated for enhanced safety
Optimised for operation in extreme temperature ranges
Compliant with multiple industry standards
Low insertion force allows for effortless connections
Liens connexes
- TE Connectivity POD LOK 187 Insulated Spade Connector 4.75 mm Tab Size 24 AWG to 20 AWG
- TE Connectivity POD LOK Insulated Spade Connector, Crimp 20 AWG to 16 AWG
- TE Connectivity Ultra-Pod White Insulated Spade Connector 4.75 x 0.81 mm Tab Size 22 AWG to 18 AWG
- TE Connectivity Ultra-Pod Natural Insulated Female Spade Connector 6.35 x 0.81 mm Tab Size 14 AWG to 10 AWG
- TE Connectivity Ultra-Pod 250 Black Insulated Spade Connector 0.81 x 6.35 mm Tab Size 18 AWG to 14 AWG
- TE Connectivity Ultra-Fast .187 Red Insulated Spade Connector 4.75 mm Tab Size 22 AWG to 18 AWG
- TE Connectivity Ultra-Pod Natural Insulated Spade Connector 4.75 x 0.81 mm Tab Size
- TE Connectivity PIDG FASTON .187 Yellow Insulated Female Spade Connector 4.75 x 0.51 mm Tab Size 26 AWG to 24
