Rohde & Schwarz Digital Bench Power Supply, 1-Output 0 V to 20V, 60 W, 8 A Max, RSCAL

Sous-total (1 unité)*

7 869,00 €

(TVA exclue)

9 521,49 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • 2 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +7 869,00 €

*Prix donné à titre indicatif

N° de stock RS:
219-4184
Référence fabricant:
NGU201-P
Fabricant:
Rohde & Schwarz
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Rohde & Schwarz

Product Type

Bench Power Supply

Maximum Output Current

8A

Maximum Output Voltage

20V

Number of Outputs

1

Power

60W

Minimum Supply Voltage

100V ac

Maximum Supply Voltage

240V ac

Digital/Analogue

Digital

Minimum Operating Temperature

0°C

Maximum Operating Temperature

40°C

Depth

436mm

Standards/Approvals

RoHS

Width

222mm

Height

97mm

Minimum Output Voltage

0V

Minimum Output Current

3A

Calibrated

RSCAL

Pays d'origine :
CZ
The Rohde & Schwarz two-quadrant NGU201 provide up to 60 W of output power and sink power. The channels are floating, galvanically isolated and protected against overload and short circuits. The two-quadrant NGU201 source measure unit is a new member in the family of wireless communications test instruments, mainly designed to supply devices under test with extremely low sleep currents, such as Bluetooth® low energy devices. It is ideal for powering battery-operated devices due to its adjustable output impedance and fast impedance regulation.

High-resolution touch screen

Save and recall instrument settings

Minimum residual ripple and low noise

Readings with up to 6 ½ digit resolution

Voltage priority and current priority mode

High-capacitance mode

High speed data acquisition (FastLog function)

Protection functions to safeguard instrument and DUT

Liens connexes