Rohde & Schwarz NGU Series Source Meter, 0 → 20 V, 8 A, 60W Output, UKAS
- N° de stock RS:
- 219-4172
- Référence fabricant:
- NGU201COM
- Fabricant:
- Rohde & Schwarz
Sous-total (1 unité)*
8 607,00 €
(TVA exclue)
10 414,47 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 1 unité(s) expédiée(s) à partir du 24 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 8 607,00 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 219-4172
- Référence fabricant:
- NGU201COM
- Fabricant:
- Rohde & Schwarz
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
| Marque | Rohde & Schwarz | |
| Product Type | Source Meter | |
| Series | NGU | |
| Number of Channels | 1 | |
| Source Voltage Range | 0 → 20 V | |
| Source Current Range | 8 A | |
| Output Power | 60W | |
| Resistance Measurement Range | 0 → 10 kΩ | |
| Standards/Approvals | No | |
| Calibrated | UKAS | |
| Sélectionner tout | ||
|---|---|---|
Marque Rohde & Schwarz | ||
Product Type Source Meter | ||
Series NGU | ||
Number of Channels 1 | ||
Source Voltage Range 0 → 20 V | ||
Source Current Range 8 A | ||
Output Power 60W | ||
Resistance Measurement Range 0 → 10 kΩ | ||
Standards/Approvals No | ||
Calibrated UKAS | ||
- Pays d'origine :
- CZ
NGU201COM – NGU201 Source Measurement Units Package
The NGU201COM is a source measurement units package and includes the NGU201 two Quadrant 1 channel, 60 W Source Measure Unit.
Package consists of:
NGU201 2-Quadrant Source Measure Unit
NGM-K103 Digital Trigger I/O
NGU-K104 Digital Voltmeter Functionality
NGU-K106 Battery Simulation
The Rohde & Schwarz two-quadrant NGU201 provides up to 60 W of output power and sink power. The channels are floating, galvanically isolated and protected against overload and short circuits. The two-quadrant NGU201 source measure unit is a new member in the family of wireless communications test instruments, mainly designed to supply devices under test with extremely low sleep currents, such as Bluetooth® low energy devices. It is ideal for powering battery-operated devices due to its adjustable output impedance and fast impedance regulation.
Rohde & Schwarz promotion until March 31st, 2025
Save up to 48% on the most popular configurations of T&M instrument configurations from Rohde & Schwarz. This promotional offer includes all essential instruments found on an engineers workbench including, oscilloscopes, DC power supplies, spectrum and antenna analysers, signal generators and LCR meters.
Buy the NGU201COM bundle now to benefit from an inclusive 13% saving.
Features and Benefits
High-resolution touch screen
Save and recall instrument settings
Minimum residual ripple and low noise
Readings with up to 6 ½ digit resolution
Voltage priority and current priority mode
High-capacitance mode
High speed data acquisition (FastLog function)
Protection functions to safeguard instrument and DUT
Liens connexes
- Rohde & Schwarz NGU Series Source Meter 8 A, 60W Output
- Rohde & Schwarz NGU Series Source Meter 8 A RSCAL
- Rohde & Schwarz NGU Series Source Meter 10 A UKAS
- Rohde & Schwarz NGU Series Source Meter 10 A, 60W Output
- Rohde & Schwarz NGU Series Source Meter 10 A RSCAL
- Rohde & Schwarz NGU Series Source Meter 3 A, 20W Output
- Rohde & Schwarz NGU Series Source Meter 1 → 3 A, 20W Output
- Rohde & Schwarz Digital Bench Power Supply 2A 60W