- N° de stock RS:
- 193-1062
- Référence fabricant:
- 7092323FUL-0359
- Fabricant:
- Eaton
1 En stock pour livraison sous 1 jour(s)
Ajouté
Prix la pièce
119,70 €
(TVA exclue)
144,84 €
(TVA incluse)
Unité | Prix par unité |
1 + | 119,70 € |
- N° de stock RS:
- 193-1062
- Référence fabricant:
- 7092323FUL-0359
- Fabricant:
- Eaton
Documentation technique
Législations et de normes
- Pays d'origine :
- GB
Détails du produit
The X10 industrial sounder, and sounder beacon range are tough and durable signalling solutions, designed to meet the challenges within the harshest of environments. Versatile and flexible by design, it's perfect for new systems, standalone or retrofit installations. It provides an array of unique features including its innovative 5-joule equivalent LED modular beacon and a wide voltage range. Its adaptability makes it the ideal solution where clear and dependable signalling is required. The X10 certainly signals a change in industrial notification. Signalling a change in the most demanding environments - Featuring stainless steel, salt water resistant fastening and tough impact resistant polycarbonate plastic housing, the X10 sounder and sounder beacon range can easily withstand the harsh environments present in today's industrial settings.
110dB(A) output
IK08 Impact resist and Dual IP Rated to IP66 and IP69K
102 tones facilitates install and retrofits accommodating a wide range of Industry requirements
4 fade resistant housing colours available
Up to 4 stage alarm, with multiple alert and control possibilities for both AC and DC variants
Temperature range -40°c to +70°c
Captive salt water resistant stainless steel fasteners
M20 pre drilled threaded cable entries fitted with IP69K blanking plugs as standard
UV stabilised polycarbonate ASA
Low Inrush current with a range of dB(A) outputs
IK08 Impact resist and Dual IP Rated to IP66 and IP69K
102 tones facilitates install and retrofits accommodating a wide range of Industry requirements
4 fade resistant housing colours available
Up to 4 stage alarm, with multiple alert and control possibilities for both AC and DC variants
Temperature range -40°c to +70°c
Captive salt water resistant stainless steel fasteners
M20 pre drilled threaded cable entries fitted with IP69K blanking plugs as standard
UV stabilised polycarbonate ASA
Low Inrush current with a range of dB(A) outputs
Note
Eaton formerly known as Fulleon
Spécifications
Attribut | Valeur |
---|---|
Supply Voltage | 10 → 60 V ac/dc |
Current Type | AC, DC |
Sounder Type | Alarm |
Series | Eaton Fulleon |
Housing Colour | Red |
Maximum Decibel | 110dB |
Number Of Tones | 102 |
IP Rating | IP69 |
Minimum Temperature | -40°C |
Maximum Temperature | +70°C |
Special Features | Fade Resistant Body Colour, Industrial Signaling Alarm, Robust Industrial Sounder Beacon, Versatile 4 Stage Alarm |
Housing Material | Polycarbonate |
Model Number | X10 /CE/MD/R1/10-60 VAC-DC |
- N° de stock RS:
- 193-1062
- Référence fabricant:
- 7092323FUL-0359
- Fabricant:
- Eaton