AUER Signal ADS-T Series Yellow Sounder Beacon, 110 → 240 V ac, 110 → 240 V ac, IP65, Surface Mount, 108
- N° de stock RS:
- 181-4524
- Référence fabricant:
- 875177313
- Fabricant:
- AUER Signal
1 En stock pour livraison sous 1 jour(s)
Ajouté
Prix la pièce
239,21 €
(TVA exclue)
289,44 €
(TVA incluse)
Unité | Prix par unité |
1 + | 239,21 € |
- N° de stock RS:
- 181-4524
- Référence fabricant:
- 875177313
- Fabricant:
- AUER Signal
Législations et de normes
- Pays d'origine :
- AT
Détails du produit
ADS-T Multi-tone Alarm sounder with LED light indicator
94 mm cubic-design multi-tone alarm sounder with built-in LED steady/flashing light indicator
Types of light can be switched externally
For industrial and general applications
UV-stabilised material
32 tones can be selected, 3tones can be switched externally
Max.108dB(A) sound pressure, infinitely adjustable
Types of light can be switched externally
For industrial and general applications
UV-stabilised material
32 tones can be selected, 3tones can be switched externally
Max.108dB(A) sound pressure, infinitely adjustable
Spécifications
Attribut | Valeur |
---|---|
Supply Voltage | 110 → 240 V ac, 110 → 240 V ac |
Lens Colour | Yellow |
Mounting Style | Surface Mount |
Current Type | AC |
Light Effect | Flashing, Steady |
Sounder Type | Sounder |
Decibels at 1 Metre | 108 |
Series | ADS-T |
Bulb Type | LED |
Housing Colour | Red |
Minimum Decibel | <100dB |
Maximum Decibel | 108dB |
IP Rating | IP65 |
Number Of Tones | 32 |
Minimum Temperature | -30°C |
Maximum Temperature | +60°C |
Special Features | Multi-tone alarm sounder with led steady/flashing light indicator, high degree of protection and impact resistance |
Standards Met | CE, UL, EAC |
Housing Material | Polycarbonate |