Extech 407732-KIT-NIST Sound Level Calibrator, ±1.5 dB Accuracy, 0.5in Microphone
- N° de stock RS:
- 288-0158
- Référence fabricant:
- 407732-KIT-NIST
- Fabricant:
- Extech
Indisponible
RS n'aura plus ce produit en stock.
- N° de stock RS:
- 288-0158
- Référence fabricant:
- 407732-KIT-NIST
- Fabricant:
- Extech
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
| Marque | Extech | |
| Frequency | 1kHz | |
| Accuracy | ±1.5 dB | |
| Microphone Size | 0.5in | |
| Sélectionner tout | ||
|---|---|---|
Marque Extech | ||
Frequency 1kHz | ||
Accuracy ±1.5 dB | ||
Microphone Size 0.5in | ||
- Pays d'origine :
- CN
The FLIR Type 2 Sound Level Meter Kit is designed to meet ANSI and IEC standards, ideal for noise surveys in the workplace, installing fire alarms and speaker systems, and enforcing noise ordinances. This kit includes a sound meter, calibration screwdriver, and a professional calibrator for accurate readings. The backlit display allows for easy viewing in dimly lit areas, making it a versatile tool for various applications.
High accuracy meets ANSI and IEC Type 2 standards
High and Low measuring ranges (35 to 100dB and 65 to 130dB)
Data Hold and Max Hold functions for convenience
NIST Certified for accurate calibration
High and Low measuring ranges (35 to 100dB and 65 to 130dB)
Data Hold and Max Hold functions for convenience
NIST Certified for accurate calibration
Liens connexes
- Extech 407790A-NIST Sound Level Calibrator 0.52in Microphone
- Extech 407766-NIST Sound Level Calibrator 114dB Output 1 in Microphone
- Extech 407790A Sound Level Calibrator 130 dB Output, 0.52 in Microphone
- Extech 407766 Sound Level Calibrator 114 dB Output, 0.5 in Microphone
- Extech 407732 Sound Level Meter
- Kern ASU-01 Sound Level Calibrator 0.5 in Microphone
- Extech SL400-NIST Sound Level Meter
- Castle 01GA612 Sound Level Calibrator 114 dB Output, 45689 in Microphone