Selectron HM Series Solid State Relay, 3 A Load, Profile Housing Mount, 60 V ac/dc Load, 30 V ac/dc Control
- N° de stock RS:
- 288-4538
- Numéro d'article Distrelec:
- 137-46-081
- Référence fabricant:
- HM D0603D PG
- Fabricant:
- Selectron
Indisponible
RS n'aura plus ce produit en stock.
Produit de remplacement
Ce produit n'est pas disponible actuellement. Voici notre produit de remplacement:
la pièce
41,87 €
(TVA exclue)
50,66 €
(TVA incluse)
- N° de stock RS:
- 288-4538
- Numéro d'article Distrelec:
- 137-46-081
- Référence fabricant:
- HM D0603D PG
- Fabricant:
- Selectron
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
| Marque | Selectron | |
| Maximum Load Current | 3 A | |
| Mounting Type | Profile Housing Mount | |
| Maximum Load Voltage | 60 V ac/dc | |
| Minimum Load Voltage | 2 V ac/dc | |
| Minimum Control Voltage | 1 V ac/dc | |
| Maximum Control Voltage | 30 V ac/dc | |
| Series | HM | |
| Sélectionner tout | ||
|---|---|---|
Marque Selectron | ||
Maximum Load Current 3 A | ||
Mounting Type Profile Housing Mount | ||
Maximum Load Voltage 60 V ac/dc | ||
Minimum Load Voltage 2 V ac/dc | ||
Minimum Control Voltage 1 V ac/dc | ||
Maximum Control Voltage 30 V ac/dc | ||
Series HM | ||
- Pays d'origine :
- FR
The Solid State Relay (SSR) from the HM series features 1 Normally Open (NO) contact configuration with a maximum current rating of 3A and a maximum voltage rating of 60V. Designed with radial leads, it offers easy and secure installation on printed circuit boards (PCBs) or other electronic assemblies.
RoHS compliant
Liens connexes
- Selectron HM Series Solid State Relay PCB Mount 30 Vdc Control
- Selectron HS Series Solid State Relay Panel Mount 32 Vdc Control
- Selectron HS Series Solid State Relay Panel Mount 32 Vdc Control
- Selectron HS Series Solid State Relay Panel Mount 32 Vdc Control
- Selectron HS Series Solid State Relay Panel Mount 32 Vdc Control
- Selectron HS Series Solid State Relay Panel Mount 32 Vdc Control
- Infineon Solid State Relay PCB Mount 300V ac/dc Control
- Infineon PVA30 Series Solid State Relay PCB Mount 300V ac/dc Control