Aratas G3VM Series Solid State Relay, 700 mA Load, Surface Mount, 350 V Load, 1.4V Control
- N° de stock RS:
- 277-8710
- Référence fabricant:
- G3VM-351VY1
- Fabricant:
- Aratas
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
- N° de stock RS:
- 277-8710
- Référence fabricant:
- G3VM-351VY1
- Fabricant:
- Aratas
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
| Marque | Aratas | |
| Product Type | Solid State Relay | |
| Maximum Load Current | 700mA | |
| Mount Type | Surface | |
| Maximum Load Voltage | 350V | |
| Minimum Load Voltage | 60V | |
| Minimum Control Voltage | 1.1V | |
| Maximum Control Voltage | 1.4V | |
| Series | G3VM | |
| Terminal Type | Surface Mount | |
| Contact Configuration | SPST-NO | |
| On State Resistance | 50Ω | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL Recognised | |
| Length | 0.5mm | |
| Width | 2.54mm | |
| Height | 2.1mm | |
| Output Type | Relay | |
| Capacitance | 30pF | |
| Sélectionner tout | ||
|---|---|---|
Marque Aratas | ||
Product Type Solid State Relay | ||
Maximum Load Current 700mA | ||
Mount Type Surface | ||
Maximum Load Voltage 350V | ||
Minimum Load Voltage 60V | ||
Minimum Control Voltage 1.1V | ||
Maximum Control Voltage 1.4V | ||
Series G3VM | ||
Terminal Type Surface Mount | ||
Contact Configuration SPST-NO | ||
On State Resistance 50Ω | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL Recognised | ||
Length 0.5mm | ||
Width 2.54mm | ||
Height 2.1mm | ||
Output Type Relay | ||
Capacitance 30pF | ||
- Pays d'origine :
- JP
The Omron High-sensitivity MOSFET relay is a non-contact relay used primarily for switching and connecting signals. It has mechanical relays and semiconductors features and is used in a semiconductor inspection system, various measurement devices, security equipment, and a wide range of other applications.
SOP 4 pin packages
UL recognized
Liens connexes
- Aratas G3VM Series Solid State Relay Surface Mount 1.4V Control
- Aratas G3VM Series Solid State Relay Surface Mount 1.4V Control
- Aratas G3VM Series Solid State Relay Surface Mount 1.4V Control
- Aratas G3VM Series Solid State Relay Surface Mount, 60 V Load
- Aratas G3VM Series Solid State Relay Surface Mount, 200 V Load
- Aratas G3VM Series Solid State Relay 350 V ac Load, 1.3V Control
- Aratas G3VM Series Solid State Relay 350 V ac Load, 1.3V Control
- Aratas G3VM Series Solid State Relay PCB Mount 1.8V Control