RS PRO Solid State Relay, 75 A Load, Panel Mount, 480 Vrms Load, 32V dc Control

Sous-total (1 unité)*

109,00 €

(TVA exclue)

131,89 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
Stocké-e par le fabricant
  • Prêt à être expédié à partir du 03 mai 2027
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +109,00 €

*Prix donné à titre indicatif

N° de stock RS:
253-7310
Fabricant:
RS PRO
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

RS PRO

Maximum Load Current

75A

Product Type

Solid State Relay

Mount Type

Panel

Maximum Load Voltage

480Vrms

Minimum Load Voltage

48Vrms

Maximum Control Voltage

32V dc

Minimum Control Voltage

4V

Series

RS PRO

Contact Configuration

SPST

Minimum Operating Temperature

-30°C

Switching Function

Zero Cross

Maximum Operating Temperature

80°C

Output Type

SCR

Off State Leakage Current

5mA

Pays d'origine :
IN

RS PRO SCR Solid-State Relays - Direct Copper-Bonded


RS PRO is proud to introduce a high-performing range of solid-state relays with SCR outputs. SCR stand for silicon-controlled rectifier. During application, the device detects the input signal and generates a gate voltage to trigger the SCR which starts the current flow through the output circuit.

These SCR solid-state relays switch high-power loads rapidly and reliably without any mechanical wear or arc formation. Our direct copper-bonded, high-power panel mount relays are widely used in high-power industrial switching applications such as control of heaters, motors, solenoids, lighting, and microcontroller-based systems.

Why Would You Choose These SCR Solid-State Relay?


SCR solid-state relays offer other benefits such as silent operation, high switching speeds, and improved efficiency. They are less prone to electromagnetic interference and have better resistance to shock and vibration compared to electromechanical relays. SSR switching is preferred due to its high reliability and long life in an electrically harsh environment. 50 A, 75 A and 90 A and 125 A ratings are offered for 480 V and 600 V applications.

Features and Benefits


  • Direct copper-bonded

  • Zero Volt Switching or Random Switching

  • TTL/CMOS Compatible (Sink mode)

  • Integrated Snubber

  • LED Status Indication

  • Reverse Voltage Protection for DC/AC Types

  • Output: NO/NC Configuration

  • Terminals are polarised to prevent reverse connection

  • Built in Safety Cover to Meet IP 20 Protection

  • Specifications


  • Panel Mount/ Surface Mount

  • Output Device: SCR

  • Contact figuration: SPST

  • Opto isolation 4000VAC

  • Minimum Load Voltage: 48 V rms

  • Maximum Load Voltage: 480 V rms or 600 V rms

  • Dimensions: 58 mm x 46.7 mm x 43.4 mm

  • Applications


  • Manufacturing

  • Automation

  • HVAC

  • Power distribution systems

  • Liens connexes

    Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

    adresse e-mail

    Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.