RS PRO Solid State Relay, 50 A Load, Panel Mount, 600 Vrms Load, 32V dc Control

Sous-total (1 unité)*

236,24 €

(TVA exclue)

285,85 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • Plus 3 unité(s) expédiée(s) à partir du 09 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +236,24 €

*Prix donné à titre indicatif

N° de stock RS:
253-7309
Fabricant:
RS PRO
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

RS PRO

Maximum Load Current

50A

Product Type

Solid State Relay

Mount Type

Panel

Maximum Load Voltage

600Vrms

Minimum Load Voltage

48Vrms

Maximum Control Voltage

32V dc

Minimum Control Voltage

3V

Series

RS PRO

Contact Configuration

SPST

Switching Function

Random

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

80°C

Output Type

SCR

Off State Leakage Current

5mA

Pays d'origine :
IN

RS PRO Three-Phase Solid-State Relay


Use these three-phase solid state relay devices from RS PRO to control three-phase electrical power systems. A three-phase SSR consists of multiple solid-state switching elements arranged in a configuration that can handle three-phase AC power. During applications, when the control circuit receives the appropriate control signals, it triggers the corresponding switching elements in each phase. This allows the three-phase power to flow through or be interrupted based on the control input.

Why Would You Choose These Solid-State Relays?


RS PRO SSR relays are widely used in industrial switching applications such as control of heaters, motors, solenoids, lighting, and microcontroller-based systems. SSR switching is preferred due to its high reliability and long life in an electrically harsh environment. Ratings are offered starting from 10 A, 25 A, 40 A, and 50 A for 480 V and 600 V applications.

Features and Benefits


  • Reliable and efficient control of three-phase loads

  • Precise and safe operation in complex electrical systems

  • Zero Volt Switching or Random Switching

  • TTL/CMOS Compatible (Sink mode)

  • Integrated Snubber

  • LED Status Indication

  • Reverse Voltage Protection for DC/AC Types

  • Output: NO/NC Configuration

  • Terminals are polarised to prevent reverse connection

  • Safety cover IP20 protection

  • Specifications


  • Panel Mount/ Surface Mount

  • Output Device: Triac or SCR options available

  • Contact figuration: SPST

  • Opto isolation 4000VAC

  • Minimum Load Voltage: 48 V rms

  • Maximum Load Voltage: 480 V rms or 600 V rms

  • Dimensions: 105 mm x 73.5 mm x 37 mm

  • Applications


  • Motor Control

  • Industrial automation

  • Heating Systems

  • Lighting Control

  • Power Distribution

  • Liens connexes

    Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

    adresse e-mail

    Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.