Crouzet GNR Series Solid State Relay, 30 A rms Load, DIN Rail Mount, 660 V ac/dc Load

Retiré-e du marché
N° de stock RS:
236-8225
Référence fabricant:
GNR30DCZH-CRZ
Fabricant:
Crouzet
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Crouzet

Maximum Load Current

30 A rms

Mounting Type

DIN Rail

Maximum Load Voltage

660 V ac/dc

Minimum Load Voltage

48 V ac/dc

Switching Type

Zero Cross

Minimum Load Current

5 mA rms

Series

GNR

Pays d'origine :
FR
The Crouzet classic solid state relays have built-in overvoltage protection and LED input status indicator. They have zero cross resistive loads with rated load current of 30A. They are designed to be used in almost any application, offering very long life expectancy and are easy to install, easy to use, robust and multipurpose.

Operating voltage 48-660 VA
Housing material UL94 V-0
Baseplate material aluminium
LED input status indicator yellow