Siemens SIRIUS 3RF31 Series Solid State Relay, 50 A Load, Screw Fixing Mount, 600 V Load, 24V dc Control
- N° de stock RS:
- 890-683
- Référence fabricant:
- 3RF3150-2AA14
- Fabricant:
- Siemens
Sous-total (1 unité)*
90,80 €
(TVA exclue)
109,87 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Stocké-e par le fabricant
- Prêt à être expédié à partir du 06 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 90,80 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 890-683
- Référence fabricant:
- 3RF3150-2AA14
- Fabricant:
- Siemens
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | Siemens | |
| Maximum Load Current | 50A | |
| Product Type | Solid State Relay | |
| Mount Type | Screw Fixing | |
| Maximum Load Voltage | 600V | |
| Minimum Load Voltage | 48V | |
| Maximum Control Voltage | 24V dc | |
| Minimum Control Voltage | 15V | |
| Series | SIRIUS 3RF31 | |
| Terminal Type | Spring Load Terminal | |
| IP Rating | IP20 | |
| Contact Configuration | 1 NO | |
| Switching Function | Zero Point | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Width | 22.5mm | |
| Standards/Approvals | UR | |
| Length | 48mm | |
| Height | 85mm | |
| Off State Leakage Current | 10mA | |
| Output Type | Thyristor | |
| Sélectionner tout | ||
|---|---|---|
Marque Siemens | ||
Maximum Load Current 50A | ||
Product Type Solid State Relay | ||
Mount Type Screw Fixing | ||
Maximum Load Voltage 600V | ||
Minimum Load Voltage 48V | ||
Maximum Control Voltage 24V dc | ||
Minimum Control Voltage 15V | ||
Series SIRIUS 3RF31 | ||
Terminal Type Spring Load Terminal | ||
IP Rating IP20 | ||
Contact Configuration 1 NO | ||
Switching Function Zero Point | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Width 22.5mm | ||
Standards/Approvals UR | ||
Length 48mm | ||
Height 85mm | ||
Off State Leakage Current 10mA | ||
Output Type Thyristor | ||
- Pays d'origine :
- DE
The Siemens Solid State Relay designed for effective zero-point switching functionality in various industrial applications, showcasing robust reliability and innovative technology throughout its design.
Single-pole construction allows for precise control in applications
Operational current rated at a maximum of 20 A supports substantial loads
Wide operating voltage range of 48 to 460 V allows for versatility
Compact design with a width of 22.5 mm facilitates space-saving installations
Equipped with spring-loaded terminals for secure connections
Liens connexes
- Siemens SIRIUS 3RF31 Series Solid State Relay Screw Fixing Mount 24V dc Control
- Siemens SIRIUS 3RF31 Series Solid State Relay Screw Fixing Mount 30V dc Control
- Siemens SIRIUS 3RF31 Series Solid State Relay Screw Fixing Mount 230V ac Control
- Siemens SIRIUS 3RF31 Series Solid State Relay Screw Fixing Mount 24V dc Control
- Siemens SIRIUS 3RF31 Series Solid State Relay Screw Fixing Mount 230V ac Control
- Siemens SIRIUS 3RF31 Series Solid State Relay Screw Fixing Mount 24V dc Control
- Siemens SIRIUS 3RF31 Series Solid State Relay Screw Fixing Mount 230V ac Control
- Siemens SIRIUS 3RF31 Series Solid State Relay Screw Fixing Mount 30V dc Control
