- N° de stock RS:
- 893-8405
- Référence fabricant:
- VXZ230EG
- Fabricant:
- SMC
1 En stock, livraison sous 1 jour(s) (stock Europe)
2 En stock, livraison sous 3 à 5 jours (stock Europe)
Prix la pièce
58,06 €
(TVA exclue)
70,25 €
(TVA incluse)
Unité | Prix par unité |
---|---|
1 - 4 | 58,06 € |
5 + | 56,28 € |
- N° de stock RS:
- 893-8405
- Référence fabricant:
- VXZ230EG
- Fabricant:
- SMC
Législations et de normes
Statut RoHS non applicable
- Pays d'origine :
- JP
Détails du produit
VXZ2-A Two Port Pilot Operated Solenoid Valve
Pilot operated solenoid valve range from SMCs VXZ series suitable for water, low pressure and vacuum applications. Redesigned by SMC to be 27% lighter and 4% smaller than the current model the VXZ is ideally suited lightweight and compact machinery where space is limited. The VXZ is suitable for use in a variety of applications including cooling systems, segmentation of pneumatic lines and exhaust valve in vacuum lines. Available in piping sizes from 1/4 to 1 and 10 and 12mm one touch fittings
Improved off response time
Low Noise, Reduce impact noise when operating
More compact design, 4% smaller than existing version
Brass or stainless steel body
One touch fitting variants have a resin body
Improved armature durability
Low Noise, Reduce impact noise when operating
More compact design, 4% smaller than existing version
Brass or stainless steel body
One touch fitting variants have a resin body
Improved armature durability
Spécifications
Attribut | Valeur |
---|---|
Supply Voltage | 24 V dc |
Number of Ports | 2 |
Connection Size | 12mm |
Connection | 12 mm One Touch Fitting |
Operation | Pilot |
Default Valve Position | NC |
Suitable Applications | Air |
Type | 2/2 |
Orifice Diameter | 10mm |
Body Material | Resin |
Series | VXZ |
Maximum Working Pressure | 6 bar |
Operating Temperature Range | -20 → +60 °C |
Minimum Operating Temperature | -20°C |
Connection Gender | Female |
Maximum Operating Temperature | +60°C |
Thread Standard or Connection Type | Push In |