- N° de stock RS:
- 656-3327
- Référence fabricant:
- SCG202A001V.24/DC
- Fabricant:
- EMERSON – ASCO
1 En stock pour livraison sous 1 jour(s)
Ajouté
Prix la pièce
249,06 €
(TVA exclue)
301,36 €
(TVA incluse)
Unité | Prix par unité |
1 + | 249,06 € |
- N° de stock RS:
- 656-3327
- Référence fabricant:
- SCG202A001V.24/DC
- Fabricant:
- EMERSON – ASCO
Documentation technique
Législations et de normes
Statut RoHS non applicable
- Pays d'origine :
- FR
Détails du produit
202 series direct operated 2 / 2 solenoid valves
POSIFLOW direct operated proportional solenoid valves.
2 / 2 N/C solenoid valves, 1/4" output.
Variable flow, proportional to the control signal.
Do not require a minimum operating pressure.
Can be mounted in any position.
2 mounting holes in body.
Plug connector (Ø 6 → 10 mm cable).
Allowable fluids: air, inert gas, water, oil.
2 / 2 N/C solenoid valves, 1/4" output.
Variable flow, proportional to the control signal.
Do not require a minimum operating pressure.
Can be mounted in any position.
2 mounting holes in body.
Plug connector (Ø 6 → 10 mm cable).
Allowable fluids: air, inert gas, water, oil.
Standards
ISO 4400 / EN 175301-803, form A - IEC 335
Compact solenoid valves suitable for most gas and fluid handling applications. Where practical, valves are shown with a schematic diagram showing the (circuit) function. The diagram is laid out so that the left-hand side of the diagram describes the valves operation when the coil is energised. When the coil is de-energised, the spring (or servo-assist) return controls the valve and is described on the right-hand side of the diagram. The 3 / 2-way designation indicates a valve with three ports and two modes of operation. It is normal practice to refer to 2 / 2-way valves as two ways. The port designations A, B, P, P1, P2 and R are used on the schematic diagrams and are marked on the valve bodies. Valve bodies are marked for a specific circuit function but can often be used for other functions. Reference to the schematic diagrams and technical specifications indicates the appropriate connections and pressure capabilities when an alternative circuit function is required.
Spécifications
Attribut | Valeur |
---|---|
Supply Voltage | 24 V dc |
Number of Ports | 2 |
Connection Size | 1/4in |
Connection | 1/4 in G Female |
Operation | Direct |
Default Valve Position | NC |
Suitable Applications | Air, Inert Gas |
Type | 2/2 |
Orifice Diameter | 1.2mm |
Body Material | Brass |
Series | 202 |
Maximum Working Pressure | 16 bar |
Operating Temperature Range | -10 → +90 °C |
Minimum Operating Temperature | -10°C |
Thread Standard or Connection Type | G |
Connection Gender | Female |
Maximum Operating Temperature | +90°C |
Flow Factor Kv | 0.05m³/h |
- N° de stock RS:
- 656-3327
- Référence fabricant:
- SCG202A001V.24/DC
- Fabricant:
- EMERSON – ASCO