- N° de stock RS:
- 168-165
- Référence fabricant:
- VX3114A-01F-JDR1
- Fabricant:
- SMC
Article en cours d'approvisionnement. Merci de bien vouloir nous contacter.
Prix la pièce
54,35 €
(TVA exclue)
65,76 €
(TVA incluse)
Unité | Prix par unité |
---|---|
1 - 4 | 54,35 € |
5 + | 52,70 € |
- N° de stock RS:
- 168-165
- Référence fabricant:
- VX3114A-01F-JDR1
- Fabricant:
- SMC
Documentation technique
Législations et de normes
Non conforme
- Pays d'origine :
- FR
Détails du produit
VX3 Direct Acting Three Port Solenoid Valve
The SMC VX3000 series is a direct acting, 3 port solenoid valve. Suited to various applications such as air, oil, water and steam. Valves are easily replaced without changing existing piping.
DIN electrical connection
Class B & Class H coil available
Compact & lightweight
Long life
IP65 coil cnclosure
Can be fitted with NBR, FKM or EPDM seals
Class B & Class H coil available
Compact & lightweight
Long life
IP65 coil cnclosure
Can be fitted with NBR, FKM or EPDM seals
Spécifications
Attribut | Valeur |
---|---|
Supply Voltage | 230 V ac |
Number of Ports | 3 |
Connection Size | 1/8in |
Connection | 1/8 in G Female |
Operation | Direct |
Default Valve Position | Common |
Suitable Applications | Oil |
Type | 3/2 |
Orifice Diameter | 1.5mm |
Series | VX31 |
Body Material | Brass |
Maximum Working Pressure | 10 bar |
Operating Temperature Range | -20 → +60 °C |
Connection Gender | Female |
Maximum Operating Temperature | +60°C |
Thread Standard or Connection Type | G |
Minimum Operating Temperature | -20°C |