- N° de stock RS:
- 176-2131
- Fabricant:
- RS PRO
15 En stock, livraison sous 1 jour(s) (stock Europe)
105 En stock, livraison sous 3 à 5 jours (stock Europe)
Ajouté
Prix la pièce
11,93 €
(TVA exclue)
14,44 €
(TVA incluse)
Unité | Prix par unité |
1 + | 11,93 € |
- N° de stock RS:
- 176-2131
- Fabricant:
- RS PRO
Législations et de normes
- Pays d'origine :
- IT
Détails du produit
RS PRO Replacement Solenoid Coil, 110 V AC
Got a worn-out solenoid valve in a pneumatic system? This replacement solenoid coil from RS PRO will restore it to full operation.
The coil has an operating temperature range of -20°C to +50°C, so it's suitable for a wide range of environments. It also has an ingress protection (IP) rating of IP65, which means it's able to resist high-pressure water spray.
The coil meets the ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 electrostatic control standards, meaning the risk of damage caused by electrostatic discharge is minimised. Solenoid valves and coils such as this are commonly found in pneumatic systems, ranging from textile manufacturing to robotics.
The coil has an operating temperature range of -20°C to +50°C, so it's suitable for a wide range of environments. It also has an ingress protection (IP) rating of IP65, which means it's able to resist high-pressure water spray.
The coil meets the ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 electrostatic control standards, meaning the risk of damage caused by electrostatic discharge is minimised. Solenoid valves and coils such as this are commonly found in pneumatic systems, ranging from textile manufacturing to robotics.
Features and Benefits
Power consumption of 5 VA
Power supply voltage of 110 V AC
Replacement solenoid coil
Operating temperature range of -20°C to +50°C
Ingress protection (IP) rating of IP65
Voltage tolerance of ±10%
Duty rate (ED) of 100%
F CEI EN 60085 isolation class
Power supply voltage of 110 V AC
Replacement solenoid coil
Operating temperature range of -20°C to +50°C
Ingress protection (IP) rating of IP65
Voltage tolerance of ±10%
Duty rate (ED) of 100%
F CEI EN 60085 isolation class
Spécifications
Attribut | Valeur |
---|---|
Supply Voltage | 110 V ac |