- N° de stock RS:
- 121-5690
- Référence fabricant:
- MSFG-24/42-50/60-OD
- Fabricant:
- Festo
87 En stock pour livraison sous 1 jour(s)
Ajouté
Prix la pièce
16,48 €
(TVA exclue)
19,94 €
(TVA incluse)
Unité | Prix par unité |
1 - 4 | 16,48 € |
5 - 9 | 15,83 € |
10 + | 15,18 € |
- N° de stock RS:
- 121-5690
- Référence fabricant:
- MSFG-24/42-50/60-OD
- Fabricant:
- Festo
Législations et de normes
- Pays d'origine :
- DE
Détails du produit
Festo Solenoid Coil, 24 V DC, 42 V AC - MSFG Series - MSFG-24/42-50/60-OD
If you've got a worn-out solenoid valve, this replacement solenoid coil from Festo will fix it. It's a robust product that's made from a combination of Duroplast, copper and steel, with copper as the winding material. The coil has an IP65 rating for ingress protection, which means dust and dirt can't get into it and it can withstand jets of water. Solenoid coils are commonly used to control pneumatic systems in factory automation, as well as in applications ranging from drilling equipment to automotive construction.
Features & Benefits
Power supply voltage of 24 V DC, 42 V AC
Maximum operating temperature of +40˚C
Minimum operating temperature of -5˚C
Minimum tightening time of 10 ms
Pull-in power of 9 VA
Holding power of 7 VA
Connection for a 3-pin plug
Weight of 55 g
Maximum operating temperature of +40˚C
Minimum operating temperature of -5˚C
Minimum tightening time of 10 ms
Pull-in power of 9 VA
Holding power of 7 VA
Connection for a 3-pin plug
Weight of 55 g
Range Information
Festo's replacement solenoid coils are ideal for replacing worn-out coils in equipment
The electromagnetic coil is made of metal tightly wrapped around a metal core
Solenoid coils are mainly used as low-power switches to open and close pilot valves
The electromagnetic coil is made of metal tightly wrapped around a metal core
Solenoid coils are mainly used as low-power switches to open and close pilot valves
Spécifications
Attribut | Valeur |
---|---|
Supply Voltage | 24 V dc, 42 V ac |
- N° de stock RS:
- 121-5690
- Référence fabricant:
- MSFG-24/42-50/60-OD
- Fabricant:
- Festo