Antex Electronics Electric Soldering Iron, 230V, 50 W
- N° de stock RS:
- 328-6083
- Référence fabricant:
- T483J70
- Fabricant:
- Antex Electronics
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
Produit de remplacement
Ce produit n'est pas disponible actuellement. Voici notre produit de remplacement:
la pièce
72,35 €
(TVA exclue)
87,54 €
(TVA incluse)
- N° de stock RS:
- 328-6083
- Référence fabricant:
- T483J70
- Fabricant:
- Antex Electronics
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
| Marque | Antex Electronics | |
| Product Type | Soldering Iron | |
| Power Type | Electric | |
| Sub Type | Soldering Iron | |
| Power Rating | 50W | |
| Plug Type | Type F - Schuko plug | |
| Tip Series | 1100 | |
| Series | TCS | |
| Soldering Tip Temperature | 450°C | |
| Standards/Approvals | No | |
| Sélectionner tout | ||
|---|---|---|
Marque Antex Electronics | ||
Product Type Soldering Iron | ||
Power Type Electric | ||
Sub Type Soldering Iron | ||
Power Rating 50W | ||
Plug Type Type F - Schuko plug | ||
Tip Series 1100 | ||
Series TCS | ||
Soldering Tip Temperature 450°C | ||
Standards/Approvals No | ||
- Pays d'origine :
- DE
Antex TCS series Variable Temperature Control 50W Iron
Provides temperature control where a soldering station is not practical via built-in TCS system
Ideal for on-site service/repair work
A small blade screwdriver adjusts the temperature between 200°C and 450°C
RS 157-0162 is supplied without a plug
Station Irons - Antex
Supplied with
2.3mm chisel tip.
Liens connexes
- Antex Electronics Electric Soldering Iron 50 W
- Antex Electronics Electric Soldering Iron 50 W, for use with Antex Soldering Stations
- Antex Electronics Electric Soldering Iron 100 W
- Antex Electronics Electric Soldering Iron 15 W
- Antex Electronics Electric Soldering Iron 25 W
- Antex Electronics Electric Soldering Iron 18 W
- Antex Electronics Electric Soldering Iron 30 W
- Antex Electronics Electric Soldering Iron 40 W