Dremel Gas Soldering Iron Kit
- N° de stock RS:
- 176-857
- Numéro d'article Distrelec:
- 110-36-395
- Référence fabricant:
- F0132000JA
- Fabricant:
- Dremel
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
- N° de stock RS:
- 176-857
- Numéro d'article Distrelec:
- 110-36-395
- Référence fabricant:
- F0132000JA
- Fabricant:
- Dremel
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
| Marque | Dremel | |
| Power Type | Gas | |
| Product Type | Soldering Iron Kit | |
| Tip Series | Versatip | |
| Series | Versatip | |
| Soldering Tip Temperature | 550°C | |
| Standards/Approvals | No | |
| Sélectionner tout | ||
|---|---|---|
Marque Dremel | ||
Power Type Gas | ||
Product Type Soldering Iron Kit | ||
Tip Series Versatip | ||
Series Versatip | ||
Soldering Tip Temperature 550°C | ||
Standards/Approvals No | ||
- Pays d'origine :
- TW
Dremel Soldering Iron Kit, 12g Tank Capacity, Piezo Ignition - Versatip 2000 Series - F0132000JA
Want to partner up with an all-in-one teammate for hot works in your industrial settings? Go for this soldering iron kit from Dremel. It features a choice of tips and heads, making it a versatile pick for applications such as melting, hot-cutting and pyro-engraving. As its piezo ignition only needs a spark, you don't need an electrical connection to operate this set's soldering iron. The component is powered by butane and has a 12g tank to store the gas, so it's a portable solution.
Features & Benefits
• Components come in a durable tin case for protection and storage
• Variable temperature control allows you to set the right heat level for the task at hand
• Burn time of up to 90 minutes assures you of long-term service before you need a refill
• Included instruction manual guides you on safe and correct usage
Applications
• Carpentry workshops
• Consumer electronics
• Robotics and automation
How do I clean the tools in this kit?
Before cleaning, you must switch off the soldering iron and allow it to cool down. Wipe it with a clean cloth or a damp one with a small amount of a neutral detergent where needed.
Liens connexes
- Ersa 130W Gas Soldering Iron Kit 2
- Weller Gas Soldering Iron Kit
- Portasol Gas Soldering Iron Kit
- Ersa 75W Gas Soldering Iron Kit Gas Soldering Iron With Chisel-Shaped
- Ersa 75W Gas Soldering Iron Kit Hot Blade, Gas Soldering Iron With Pre-Installed
- Antex Electronics Gas Soldering Iron Kit
- Weller 75W Gas Soldering Iron Kit
- RS PRO Gas Soldering Iron Sponge Solder Storage Tube, Various Tips