Metcal HCV-7CN0020S 2 mm Conical Soldering Iron Tip for use with Metcal CV-5200, MX-5200, MX-5200 Series Soldering
- N° de stock RS:
- 276-3579
- Numéro d'article Distrelec:
- 301-43-939
- Référence fabricant:
- HCV-7CN0020S
- Fabricant:
- Metcal
Sous-total (1 unité)*
68,37 €
(TVA exclue)
82,73 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Temporairement en rupture de stock
- 2 unité(s) expédiée(s) à partir du 09 décembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 68,37 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 276-3579
- Numéro d'article Distrelec:
- 301-43-939
- Référence fabricant:
- HCV-7CN0020S
- Fabricant:
- Metcal
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
| Marque | Metcal | |
| Product Type | Soldering Iron Tip | |
| Tip Shape | Conical | |
| Model Number | HCV-7CN0020S | |
| For Use With | Metcal CV-5200, MX-5200, MX-5200 Series Soldering System | |
| Tip Series | HCV | |
| Tip Width | 2 mm | |
| Standards/Approvals | No | |
| Sélectionner tout | ||
|---|---|---|
Marque Metcal | ||
Product Type Soldering Iron Tip | ||
Tip Shape Conical | ||
Model Number HCV-7CN0020S | ||
For Use With Metcal CV-5200, MX-5200, MX-5200 Series Soldering System | ||
Tip Series HCV | ||
Tip Width 2 mm | ||
Standards/Approvals No | ||
Statut RoHS : Exempté
- Pays d'origine :
- US
The OK International HCV Cartridges for high thermal demand applications with increased heating elements are compatible with MX 5000, MX 5200 and CV 5200 Systems and MX H6 HTD, CV H6 HTD, CV H7 HTD solder hand pieces. It has conical shape or style of the soldering tip. A conical tip is pointed, resembling the shape of a cone.
Most standard application
Suitable for high mass application
Liens connexes
- Metcal CVC-7CN0005A 0.5 mm Conical Soldering Iron Tip for use with CV-500 MX-500, MX-5200 and MX-5200
- Metcal DSC-8CN0010S 1.02 mm Bent Conical Soldering Iron Tip for use with Metcal CV 5200, MX-5200 and MX-5200
- Metcal CVC-7CN0004R 0.4 mm Bent Conical Soldering Iron Tip for use with CV-500 MX-500, MX-5200 and
- Metcal CVC-7CN1604R 0.4 mm Bent Conical Soldering Iron Tip for use with CV-500 MX-500, MX-5200 and
- Metcal CVC-7CN0003A 0.25 mm Conical 13.2 mm Soldering Iron Tip for use with CV-500 MX-500, MX-5200 and
- Metcal CVC-9CH0050A 5 mm Chisel Soldering Iron Tip for use with CV-500 MX-500, MX-5200 and MX-5200
- Metcal SMC-7HF6020S 2.03 mm Hoof Soldering Iron Tip for use with CV-500 MX-500, MX-5200 and MX-5200
- Metcal SMC-7BL0016S 0.5 mm Blade Soldering Iron Tip for use with CV-500 MX-500, MX-5200 and MX-5200