Weller RTMS 004 C MS 0.4 mm Conical Soldering Iron Tip for use with WXMPS-MS (Smart) Soldering Iron
- N° de stock RS:
- 252-8211
- Numéro d'article Distrelec:
- 303-44-822
- Référence fabricant:
- T0050115399
- Fabricant:
- Weller
Sous-total (1 unité)*
42,42 €
(TVA exclue)
51,33 €
(TVA incluse)
Informations sur le stock actuellement non accessibles - Veuillez vérifier plus tard
Unité | Prix par unité |
|---|---|
| 1 + | 42,42 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 252-8211
- Numéro d'article Distrelec:
- 303-44-822
- Référence fabricant:
- T0050115399
- Fabricant:
- Weller
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
| Marque | Weller | |
| Model Number | RTMS 004 C MS | |
| Product Type | Soldering Iron Tip | |
| Tip Shape | Conical | |
| For Use With | WXMPS-MS (Smart) Soldering Iron | |
| Tip Series | RTMS | |
| Tip Width | 0.4 mm | |
| Standards/Approvals | No | |
| Sélectionner tout | ||
|---|---|---|
Marque Weller | ||
Model Number RTMS 004 C MS | ||
Product Type Soldering Iron Tip | ||
Tip Shape Conical | ||
For Use With WXMPS-MS (Smart) Soldering Iron | ||
Tip Series RTMS | ||
Tip Width 0.4 mm | ||
Standards/Approvals No | ||
- Pays d'origine :
- MX
RTMS 004 C MS TIP CONICAL D0.4
Smart micro soldering tip with active heating technology (cartridge)
The Weller smart micro soldering tip managing your complete soldering process, from tip to station, has never been easier and more productive with the first all-in-one WXsmart hand soldering platform, with the patented Total Process Control (TPC), the WXsmart offers maximum connectivity and traceability at the highest quality and the platform fully supports all IoT standards. It is the first hand soldering station with cyber security to prevent costly downtimes and as the most connected, controlled and secured hand soldering solution in the world, WXsmart is connecting the future of soldering.
Tool compatibility - for use with WXUPS MS smart soldering iron and WXsmart soldering station
Perfect for all micro and standard soldering applications
Extremely fast heat-up time of only 5 seconds
Maximum precision
Wide range of tips for every application
Clear identification of smart tips - the Weller WXsmart soldering station identifies each RTUS cartridge tip automatically
Full process control with tip lock function - locked parameters on tip allows full process control and prevents for default during the soldering process
Full traceability with tip ID number and integrated data storage
Accurate data results with tip-offset function
Fast, safe and easy tip exchange
Maximum protection
The all-in-one WXsmart hand soldering platform offers maximum connectivity and traceability at the highest quality with the patented Total Process Control (TPC) and the platform which fully supports IoT standards is the first soldering station with cyber security to prevent costly downtimes, as the most connected, controlled and secured hand soldering solution in the world, WXsmart is connecting the future of soldering.
Benefit
CONNECT – maximum connectivity, supporting IoT standards for full traceability with mobile-enabled, easy remote-control access
SMART – the all-in-one station acts as the brain of the workbench by consolidating all soldering applications into one station, the platform fully supports smart soldering 4.0 with intelligent tips and tools saving cost, time and space
CONTROL – Total Process Control (TPC) to manage your complete soldering process from tip to station
SAFE – the first system with built-in cyber-security to prevent costly downtimes
Liens connexes
- Weller RTMS 004 C X MS 0.4 mm Bent Conical Soldering Iron Tip for use with WXMPS-MS (Smart) Soldering Iron
- Weller RTMS 004 S MS 0.4 mm Screwdriver Soldering Iron Tip for use with WXMPS-MS (Smart) Soldering Iron
- Weller RTMS 008 C MS 0.8 mm Conical Soldering Iron Tip for use with WXMPS-MS (Smart) Soldering Iron
- Weller RTMS 002 C MS 0.2 mm Conical Soldering Iron Tip for use with WXMPS-MS (Smart) Soldering Iron
- Weller RTM 004 C X MS 0.4 mm Bent Conical 26.5 mm Soldering Iron Tip for use with WXMP-MS WTMP-MS
- Weller RTPS 004 C MS 0.4 mm Conical Soldering Iron Tip for use with WXMPS-MS (Smart) Soldering Iron
- Weller RTMS 002 CL MS 0.2 mm Conical Soldering Iron Tip for use with WXMPS-MS (Smart) Soldering Iron
- Weller RTMS 004 B MS 0.4 mm Bevel 0.4 mm Soldering Iron Tip for use with WXMPS-MS (Smart) Soldering Iron