Weller RTW 6 NW 0.2 mm Bent Soldering Iron Tip for use with WXMT Tweezers, WMRT
- N° de stock RS:
- 174-034
- Numéro d'article Distrelec:
- 182-64-357
- Référence fabricant:
- T0054465699N
- Fabricant:
- Weller
Sous-total (1 unité)*
90,48 €
(TVA exclue)
109,48 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Temporairement en rupture de stock
- Expédition à partir du 14 décembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 90,48 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 174-034
- Numéro d'article Distrelec:
- 182-64-357
- Référence fabricant:
- T0054465699N
- Fabricant:
- Weller
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
| Marque | Weller | |
| Product Type | Soldering Iron Tip | |
| Model Number | RTW 6 NW | |
| Tip Shape | Bent | |
| For Use With | WXMT Tweezers, WMRT | |
| Tip Series | RTW | |
| Tip Angle | 45° | |
| Tip Width | 0.2 mm | |
| Standards/Approvals | UPC | |
| Sélectionner tout | ||
|---|---|---|
Marque Weller | ||
Product Type Soldering Iron Tip | ||
Model Number RTW 6 NW | ||
Tip Shape Bent | ||
For Use With WXMT Tweezers, WMRT | ||
Tip Series RTW | ||
Tip Angle 45° | ||
Tip Width 0.2 mm | ||
Standards/Approvals UPC | ||
- Pays d'origine :
- MX
Weller Soldering Iron Tip, 0.2mm Tip Width, 45° Tip Angle - T0054465699N
This soldering iron tip is designed for precision soldering tasks in electronics and related industries, providing a specialised bent-point contact for controlled heat transfer. It operates as a consumable replacement tip compatible with specific iron and tweezer tools used in fine assembly and repair environments, enabling accurate joint formation on small components.
Features and Benefits:
• Bent 45° angle improves access to confined solder joints
• 0.2mm fine point enables precise solder application
• Compatibility with WXMT tweezers simplifies micro-soldering swaps
• Suited for WMRT units to maintain workflow continuity
• Constructed for use in delicate electronics soldering tasks
• 0.2mm fine point enables precise solder application
• Compatibility with WXMT tweezers simplifies micro-soldering swaps
• Suited for WMRT units to maintain workflow continuity
• Constructed for use in delicate electronics soldering tasks
Applications
• Suitable for micro-SMT rework on miniature components
• Ideal for delicate connector and sensor soldering
• Used with tweezers for dual-handed precision soldering
• Can be used for repairs on small electromechanical assemblies
• Ideal for delicate connector and sensor soldering
• Used with tweezers for dual-handed precision soldering
• Can be used for repairs on small electromechanical assemblies
Which tool types will accept this tip?
It fits designated tweezer-style holders and compatible soldering handpieces that accept the defined connection form for tweezer and iron accessories.
How does the tip geometry affect thermal transfer during fine work?
The angled bent profile concentrates soldering heat at a small contact area, allowing Rapid wetting of tiny pads while limiting thermal spread to adjacent components.
What component sizes is this tip best suited to handle?
The 0.2mm contact radius is appropriate for very small pads, fine leads and miniature terminations commonly found in precision electronics assemblies.
How does using this tip influence accessibility on complex boards?
The 45° orientation permits approach angles that avoid obstacles such as tall components, enabling soldering on densely populated board areas without repositioning the assembly.
Liens connexes
- Weller RTW 1 0.4 mm Bent 22 mm Soldering Iron Tip for use with WMRT, WXMT Tweezers
- Weller RTW 4 6 mm Bent 20 mm Soldering Iron Tip for use with WXMT Tweezers, WMRT
- Weller RTW 3 3 mm Bent 18 mm Soldering Iron Tip for use with WMRT, WXMT Tweezers
- Weller RTW 2 0.7 mm Bent 22 mm Soldering Iron Tip for use with WMRT, WXMT Tweezers
- Weller RTW 3 MS 3 mm Bent Soldering Iron Tip for use with WXMT-MS Tweezers, WMRT-MS
- Weller RTW 4 MS 6 mm Bent Soldering Iron Tip for use with WMRT-MS, WXMT-MS Tweezers
- Weller RTW 1 MS 0.4 mm Bent 22 mm Soldering Iron Tip for use with WMRT-MS, WXMT-MS Tweezers
- Weller RTW 9 3 mm Straight Soldering Iron Tip for use with WXMT Tweezers, WMRT