Metcal SSC 2.5 mm Chisel 9.9 mm Soldering Iron Tip for use with MFR-H6-SSC, SP-HC1
- N° de stock RS:
- 121-747
- Référence fabricant:
- SSC-736A
- Fabricant:
- Metcal
Bénéficiez d'une remise sur les achats en gros
Ajoutez 10 de plus pour économiser 10,60 €
Consulter les options de prix de grosSous-total (1 unité)*
26,43 €
(TVA exclue)
31,98 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Temporairement en rupture de stock
- 12 unité(s) expédiée(s) à partir du 25 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité | Économie |
|---|---|---|
| 1 - 9 | 26,43 € | - |
| 10 - 19 | 25,37 € | 10,60 € |
| 20 - 49 | 24,57 € | 37,20 € |
| 50 + | 22,49 € | 197,00 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 121-747
- Référence fabricant:
- SSC-736A
- Fabricant:
- Metcal
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
| Marque | Metcal | |
| Product Type | Soldering Iron Tip | |
| Tip Shape | Chisel | |
| Model Number | SSC | |
| For Use With | MFR-H6-SSC, SP-HC1 | |
| Tip Series | SSC | |
| Tip Angle | 30° | |
| Tip Width | 2.5 mm | |
| Tip Length | 9.9mm | |
| Standards/Approvals | RoHS | |
| Sélectionner tout | ||
|---|---|---|
Marque Metcal | ||
Product Type Soldering Iron Tip | ||
Tip Shape Chisel | ||
Model Number SSC | ||
For Use With MFR-H6-SSC, SP-HC1 | ||
Tip Series SSC | ||
Tip Angle 30° | ||
Tip Width 2.5 mm | ||
Tip Length 9.9mm | ||
Standards/Approvals RoHS | ||
- Pays d'origine :
- US
Metcal Soldering Iron Tip, 9.9mm Length, 2.5mm Width - SSC-736A
This soldering iron tip is designed for precision soldering tasks in Electronic Assembly and repair, providing a chisel profile suited to controlled heat transfer and accurate solder application. It is intended for use with compatible handheld soldering irons and supports fine-detail work where a defined edge and consistent contact are required.
Features and Benefits:
• Chisel-shaped edge delivers accurate solder placement and bead control
• 30° tip angle aids access to crowded component areas
• RoHS-compliant construction reduces hazardous substances exposure
• Short 9.9mm length improves thermal response and tip control
• 2.5mm width offers a balance between surface contact and precision
• 30° tip angle aids access to crowded component areas
• RoHS-compliant construction reduces hazardous substances exposure
• Short 9.9mm length improves thermal response and tip control
• 2.5mm width offers a balance between surface contact and precision
Applications
• Used for component leads on densely populated PCB work
• Suitable for fine rework and small joint repair operations
• Can be used for precision chisel tip soldering in electronics
• Compatible replacement tip for SP-HC1 hand tools
• Suitable for fine rework and small joint repair operations
• Can be used for precision chisel tip soldering in electronics
• Compatible replacement tip for SP-HC1 hand tools
Which tool interfaces are compatible with this tip?
It fits specified handheld iron types and can be mounted on compatible chisel-tip holders.
How does the tip geometry affect thermal behaviour?
The short length and chisel profile reduce thermal mass, enabling Faster heat-up and recovery during intermittent soldering.
What operational advantage does the 30° angle provide?
The angled bevel improves access to side-facing pads and tight component spacing without repositioning the workpiece.
How does the 2.5mm width influence solder joint formation?
The moderate contact area allows sufficient heat transfer for reliable joints while maintaining fine control over solder distribution.
Liens connexes
- Metcal SSC 2.5 mm Chisel 9.9 mm Soldering Iron Tip for use with MFR-H6-SSC, SP-HC1
- Metcal SSC 1.78 mm Chisel 9.9 mm Soldering Iron Tip for use with MFR-H6-SSC, SP-HC1
- Metcal SSC 1.5 mm Chisel 10 mm Soldering Iron Tip for use with MFR-H6-SSC, SP-HC1
- Metcal SSC 1 mm Chisel 11 mm Soldering Iron Tip for use with MFR-H6-SSC, SP-HC1
- Metcal SSC 1 mm Chisel 11 mm Soldering Iron Tip for use with SP-HC1, MFR-H6-SSC
- Metcal SSC 0.51 mm Conical 11.4 mm Soldering Iron Tip for use with MFR-H6-SSC, SP-HC1
- Metcal SSC 0.5 mm Conical 11.4 mm Soldering Iron Tip for use with MFR-H6-SSC, SP-HC1
- Metcal SSC 0.4 mm Conical 19 mm Soldering Iron Tip for use with MFR-H6-SSC, SP-HC1