Weller Soldering Accessory Soldering Station Cleaning Brush, for use with FE 3.2mm Tube

Sous-total (1 unité)*

13,53 €

(TVA exclue)

16,37 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • Plus 27 unité(s) expédiée(s) à partir du 19 novembre 2026
  • Plus 84 unité(s) expédiée(s) à partir du 19 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +13,53 €

*Prix donné à titre indicatif

N° de stock RS:
444-8383
Numéro d'article Distrelec:
182-29-585
Référence fabricant:
T0058741755
Fabricant:
Weller
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Weller

Sub Type

Soldering Station Cleaning Brush

Product Type

Soldering Accessory

For Use With

FE 3.2mm Tube

Standards/Approvals

No

Statut RoHS : Exempté

Pays d'origine :
US

Weller Soldering Accessory, 3.2mm Tube Compatibility, Cleaning Brush Type - T0058741755


This soldering accessory is a cleaning brush designed for maintenance of soldering equipment. It is intended to be used with FE 3.2mm tube fittings and supports regular tip cleaning tasks within a station environment. The tool aids in removing flux residues and oxidation from soldering tips to maintain consistent thermal contact during routine soldering operations.

Features and Benefits:


• Compatible with FE 3.2mm tube for direct fitting and use
• Designed for station use to streamline maintenance procedures
• Facilitates soldering tip cleaning to preserve thermal transfer
• Suits professional workflows requiring frequent tip upkeep

Applications


• Used with Weller FE 3.2mm tube-connected stations
• Suitable for routine soldering tip maintenance at benches
• Ideal for electronics workshops performing frequent tip cleaning
• Can be used as part of soldering station cleaning protocols

Which station configurations can it connect to?


It is made for connection to stations that accept FE 3.2mm tube interfaces and mates mechanically with that tube size.

How does it assist with tip condition during work?


By removing oxidation and flux deposits it helps retain consistent heat transfer and reduces thermal variability at the tip.

Is it intended for handheld or station-mounted workflows?


It is intended primarily for integration within a soldering station workflow to support regular maintenance procedures.

What role does brand compatibility play in selection?


The brush is produced by Weller and is specified for use with items designed to work with FE 3.2mm tube fittings, ensuring mechanical compatibility.

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.