Weller Soldering Accessory Soldering Iron Switch Assembly, for use with W101 Soldering Iron

Sous-total (1 unité)*

53,41 €

(TVA exclue)

64,63 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • Plus 9 unité(s) expédiée(s) à partir du 19 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +53,41 €

*Prix donné à titre indicatif

N° de stock RS:
109-012
Référence fabricant:
T0051130199
Fabricant:
Weller
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Weller

Sub Type

Soldering Iron Switch Assembly

Product Type

Soldering Accessory

For Use With

W101 Soldering Iron

Standards/Approvals

No

Weller Soldering Accessory, Soldering Iron Switch Assembly, For Use With W101 Soldering Iron - T0051130199


This soldering accessory is a replacement switch assembly designed for use with a W101 soldering iron. It functions as the on/off control component, intended to restore switching capability where the original control has failed. The unit integrates into the iron's handle assembly and is intended for technicians undertaking repair or maintenance tasks.

Features and Benefits:


• Replaces faulty switch to restore power control
• Designed for direct fitment to existing handle
• Enables repeatable on/off operation during service
• Minimises downtime for repair technicians
• Compatible with standard W101 maintenance procedures

Applications


• Suitable for repair of W101 handheld soldering irons
• Used with bench service routines for iron refurbishment
• Ideal for stocking as a Weller spare part
• Can be used during field maintenance of soldering equipment

How does it integrate mechanically with the iron?


It mounts within the handle cavity and connects to the existing wiring loom using the original contact points to re-establish the switching circuit.

What functionality is restored after fitting?


Once installed, it reinstates manual power switching, allowing the iron to be powered on and off as required for operational control.

Are there compatibility limitations within the product family?


It is intended specifically for use with the W101 soldering iron and aligns with that model's switch interface and mounting arrangement.

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.