Multicore 1.5 m No Clean De-Soldering Braid, Width 1.9mm
- N° de stock RS:
- 221-4021
- Référence fabricant:
- 290998
- Fabricant:
- Multicore
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau en stock, il n'est plus vendu par le fabricant.
- N° de stock RS:
- 221-4021
- Référence fabricant:
- 290998
- Fabricant:
- Multicore
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
| Marque | Multicore | |
| Product Type | De-Soldering Braid | |
| Width | 1.9mm | |
| Length | 1.5m | |
| No Clean | Yes | |
| Standards/Approvals | No | |
| Sélectionner tout | ||
|---|---|---|
Marque Multicore | ||
Product Type De-Soldering Braid | ||
Width 1.9mm | ||
Length 1.5m | ||
No Clean Yes | ||
Standards/Approvals No | ||
Statut RoHS : Exempté
- Pays d'origine :
- US
No Clean De-soldering Wick
This no-clean wick (supplied in an antistatic box) dispenses with the need for any sort of cleaning after de-soldering.
The copper braiding is covered in a synthetic resin (without halogen) which facilitates more rapid absorption of the solder, leaving behind a negligible quantity of non-corrosive & non-hygroscopic residue
Wick & Braid
Liens connexes
- Multicore 30 m No Clean De-Soldering Braid, Width 1.9mm
- Multicore 30 m No Clean De-Soldering Braid, Width 2.7mm
- Multicore 30 m No Clean De-Soldering Braid, Width 0.8mm
- Loctite 1.5 m No Clean De-Soldering Braid, Width 2.7mm
- Loctite 1.5 m No Clean De-Soldering Braid, Width 0.89mm
- Chemtronics 1.5 m No Clean De-Soldering Braid, Width 2mm
- Chemtronics 1.5 m No Clean De-Soldering Braid, Width 2.8mm
- Chemtronics 1.5 m Lead Free No Clean De-Soldering Braid, Width 1.5m