Super Wick 15 m No Clean De-Soldering Braid, Width 2mm
- N° de stock RS:
- 193-2140
- Référence fabricant:
- 453-NS
- Fabricant:
- Super Wick
Sous-total (1 unité)*
39,57 €
(TVA exclue)
47,88 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 26 unité(s) expédiée(s) à partir du 03 novembre 2026
- Plus 114 unité(s) expédiée(s) à partir du 03 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 39,57 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 193-2140
- Référence fabricant:
- 453-NS
- Fabricant:
- Super Wick
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
| Marque | Super Wick | |
| Width | 2mm | |
| Product Type | De-Soldering Braid | |
| Length | 15m | |
| No Clean | Yes | |
| Standards/Approvals | No | |
| Sélectionner tout | ||
|---|---|---|
Marque Super Wick | ||
Width 2mm | ||
Product Type De-Soldering Braid | ||
Length 15m | ||
No Clean Yes | ||
Standards/Approvals No | ||
- Pays d'origine :
- JP
No-Clean Super Wick™ is a tightly woven, oxide-free copper braid coated with a high activation temperature no-clean flux. Its high purity and tight weave make it fast-wicking, quickly removing solder and minimizing dwell time. It is suitable for general purpose solder removal, including reworking and repairing of circuit boards, benchtop repair and service, through-hole repair, and surface mount assembly touch-up.
Flux residue is non-conductive and non-corrosive
Available in 1.5, 2.0 and 2.5 mm widths
Available in 1.5 and 15 m lengths
ESD safe bobbins for 1.5 m size
Liens connexes
- Super Wick 15 m De-Soldering Braid, Width 2mm
- Super Wick 7.5 m De-Soldering Braid, Width 2mm
- Super Wick 1.5 m Lead Free No Clean De-Soldering Braid, Width 2.5mm
- Super Wick 1.5 m De-Soldering Braid, Width 3mm
- Chemtronics 1.5 m No Clean De-Soldering Braid, Width 2mm
- Chemtronics 3 m No Clean De-Soldering Braid, Width 2mm
- Chemtronics 1.5 m Lead Free No Clean De-Soldering Braid, Width 2mm
- CHIPQUIK SOLDERWICK2.0 5 ft Lead Free No Clean De-Soldering Braid, Width 2mm