- N° de stock RS:
- 160-8560
- Référence fabricant:
- 007351
- Fabricant:
- Jelt
10 En stock, livraison sous 1 jour(s) (stock Europe)
En stock, livraison sous 3 à 5 jours (stock Europe)
Ajouté
Prix la pièce
20,22 €
(TVA exclue)
24,47 €
(TVA incluse)
Unité | Prix par unité |
1 - 5 | 20,22 € |
6 - 14 | 19,43 € |
15 + | 19,01 € |
- N° de stock RS:
- 160-8560
- Référence fabricant:
- 007351
- Fabricant:
- Jelt
Législations et de normes
- Pays d'origine :
- FR
Détails du produit
Jelt Ultrasonic Cleaning Fluid
The Jelt 650ml SOUDURE NET is a dry cleaner for welding flux by the elimination of their residues. It is specially designed for a total elimination on printed circuits. Associating chemical action to the mechanical action, SOUDURE NET effectively cleans circuits before varnishing. It evaporates very quickly and does not leave any residue. Furthermore, it is harmless to most of the plastics. It needs to be stored at a temperature ranging from 50°C to 500°C and keep it away from flames, sparks, and ignition.
Features and Benefits
Resin flux cleaner
Immediate action, super-fast drying
Leaves no traces or residues
Can be used in any position
Chemical and mechanical action using its brush
Immediate action, super-fast drying
Leaves no traces or residues
Can be used in any position
Chemical and mechanical action using its brush
Applications
Electronics
Electricity
Relay
Connections
Electricity
Relay
Connections
Spécifications
Attribut | Valeur |
---|---|
Package Type | Aerosol |
Package Size | 650ml |
Trade Name | SOUDURE NET |
Application | PCBs |