Orium 60 W Monocrystalline Cable Solar Panel
- N° de stock RS:
- 205-087
- Référence fabricant:
- 39239
- Fabricant:
- Orium
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau en stock, il n'est plus vendu par le fabricant.
- N° de stock RS:
- 205-087
- Référence fabricant:
- 39239
- Fabricant:
- Orium
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
| Marque | Orium | |
| Product Type | Solar Panel | |
| Open Circuit Voltage | 20V | |
| Peak Power | 60W | |
| Sub Type | Monocrystalline | |
| Power | 60W | |
| Standards/Approvals | CE, RoHS | |
| Depth | 35mm | |
| Width | 460mm | |
| Length | 1.02m | |
| Terminal Contact Type | Cable | |
| Sélectionner tout | ||
|---|---|---|
Marque Orium | ||
Product Type Solar Panel | ||
Open Circuit Voltage 20V | ||
Peak Power 60W | ||
Sub Type Monocrystalline | ||
Power 60W | ||
Standards/Approvals CE, RoHS | ||
Depth 35mm | ||
Width 460mm | ||
Length 1.02m | ||
Terminal Contact Type Cable | ||
- Pays d'origine :
- CN
The Orium Folding Solar Panel is easy to install on the ground, providing optimal performance during the summer months. Compact and lightweight, it offers the flexibility to take your solar energy collector with you wherever you go. When combined with the 250 portable energy stations, it ensures a reliable power source wherever you need it, at any time. The panel is equipped with eyelets for easy attachment and setup.
Monocrystalline cells
Easy to use
Delivers 60 watts and voltage 20V
Liens connexes
- Orium 40 W Solar Panel Kit Cable Solar Panel
- Orium 200 W Portable Solar Panel Cable Solar Panel
- RS PRO Surface 80 W Monocrystalline Cable Solar Panel
- RS PRO Surface 20 W Monocrystalline Cable Solar Panel
- Orium 315 W Portable Solar Panel Solar Panel
- Orium 400 W Portable Solar Panel Solar Panel
- Orium 160 W Portable Solar Panel Solar Panel
- Seeit 5 W Monocrystalline Photovoltaic Solar Panel