TE Connectivity 4-1394 Series, Female Cable Solar Connector
- N° de stock RS:
- 481-652
- Numéro d'article Distrelec:
- 304-59-682
- Référence fabricant:
- 4-1394462-9
- Fabricant:
- TE Connectivity
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
- N° de stock RS:
- 481-652
- Numéro d'article Distrelec:
- 304-59-682
- Référence fabricant:
- 4-1394462-9
- Fabricant:
- TE Connectivity
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | TE Connectivity | |
| Termination Type | Cable | |
| Product Type | Solar Connector | |
| Sub Type | Photovolt Connector | |
| Mount Type | Cable | |
| Connector Gender | Female | |
| Contact Gender | Female | |
| Standards/Approvals | EU REACH Regulation (EC) No. 1907/2006, 2016, EU RoHS Directive 2011/65/EU Compliant with Exemptions, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant with Exemptions | |
| Series | 4-1394 | |
| Sélectionner tout | ||
|---|---|---|
Marque TE Connectivity | ||
Termination Type Cable | ||
Product Type Solar Connector | ||
Sub Type Photovolt Connector | ||
Mount Type Cable | ||
Connector Gender Female | ||
Contact Gender Female | ||
Standards/Approvals EU REACH Regulation (EC) No. 1907/2006, 2016, EU RoHS Directive 2011/65/EU Compliant with Exemptions, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant with Exemptions | ||
Series 4-1394 | ||
- Pays d'origine :
- CZ
The TE Connectivity Photovolt connector is engineered to meet the demands of high-efficiency solar panel installations. This connector offers a reliable solution for connecting photovoltaic modules, ensuring optimal energy transmission. Able to withstand the rigours of outdoor environments, it features robust construction, ensuring long-lasting performance in various conditions. With a design focused on efficiency and safety, this connector is integral to systems striving for superior energy harvest. Its adherence to strict compliance regulations demonstrates TE Connectivity's commitment to sustainability and responsible production practices, making it an ideal choice for eco-conscious consumers and professionals alike.
Compliant with EU RoHS and ELV directives for environmental safety
Designed to ensure high-quality energy transmission between solar panels
Constructed to withstand harsh outdoor conditions for reliable longevity
Facilitates easy installation for swift integration into existing systems
Features a non-low halogen composition, promoting safer usage
Provides extensive compliance documentation for regulatory assurance
Recyclable materials used, reflecting commitment to sustainability
Liens connexes
- TE Connectivity 5-1394 Series, Solar Connector
- TE Connectivity 6-1394 Series, Solar Connector
- TE Connectivity SOLARLOK Series Cable CSA 2.5 mm²
- TE Connectivity 7-1394 Series Cable CSA 1kV, 25A
- TE Connectivity 2213 Series 1.5kV
- TE Connectivity SOLARLOK PV4-S Series Cable CSA, 4mm²
- TE Connectivity 1740210 Series Cable CSA, 2.5mm²
- TE Connectivity 2-1971 Series 1kV, 40A
