TE Connectivity 2058 Series, Male/Female DIN Rail Solar Connector, Cable CSA, 6mm², 1kV, 40A
- N° de stock RS:
- 474-579
- Numéro d'article Distrelec:
- 304-50-520
- Référence fabricant:
- 2058729-1
- Fabricant:
- TE Connectivity
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
- N° de stock RS:
- 474-579
- Numéro d'article Distrelec:
- 304-50-520
- Référence fabricant:
- 2058729-1
- Fabricant:
- TE Connectivity
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | TE Connectivity | |
| Sub Type | Grounding Bolt | |
| Product Type | Solar Connector | |
| Cable CSA | 6mm² | |
| Current | 40A | |
| Mount Type | DIN Rail | |
| Connector Gender | Male/Female | |
| Voltage | 1kV | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Male/Female | |
| Standards/Approvals | UL6703, IEC62852 | |
| Series | 2058 | |
| Sélectionner tout | ||
|---|---|---|
Marque TE Connectivity | ||
Sub Type Grounding Bolt | ||
Product Type Solar Connector | ||
Cable CSA 6mm² | ||
Current 40A | ||
Mount Type DIN Rail | ||
Connector Gender Male/Female | ||
Voltage 1kV | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Male/Female | ||
Standards/Approvals UL6703, IEC62852 | ||
Series 2058 | ||
- Pays d'origine :
- US
The TE Connectivity Innovative connector is designed specifically for solar power applications, featuring a robust design that ensures reliable electrical connections in demanding environments. Crafted to meet the stringent requirements of 1000V DC systems, this connector enhances system efficiency while minimizing power losses. With its compact dimensions and precise engineering, it guarantees optimal contact resistance, thereby reducing overall operational costs. Furthermore, the connector provides superior waterproof protection, achieving an IP68 rating, making it suitable for outdoor installations where exposure to moisture is a concern. Tailored for compatibility with various applications, it seamlessly integrates with solar inverters, combiner boxes, and micro inverters, ensuring versatility across different setups.
Engineered for precision, ensuring a stable power connection
IP68 rating offers exceptional waterproof protection for outdoor use
Minimises contact resistance, promoting cost-effective power delivery
Versatile application compatibility for solar power systems
Compact design facilitates easy installation in tight spaces
Durable materials enhance longevity and reliability in demanding conditions
Liens connexes
- Weidmüller Male Cable Solar Connector 6mm² 30A
- RS PRO Male In-Line Solar Connector 6mm², 1kV
- RS PRO Female In-Line Solar Connector 6mm², 1kV
- RS PRO Male/Female Cable Solar Connector 6mm², 1kV
- RND RND 205 Series Cable CSA 1kV, 30A
- Phoenix Contact PV-FT-CM-C-6-130-RD Series Cable CSA 1kV, 40A
- Phoenix Contact PV-FT-CF-C-6-130-BU Series Cable CSA 1kV, 40A
- RS PRO Female Cable Solar Connector 6mm², 1.5kV
