Helukabel Solar Cable 4 mm² CSA Halogen Free, 120 °C, -40 °C 100 m Red

Indisponible
RS n'aura plus ce produit en stock.

Produit de remplacement

Ce produit n'est pas disponible actuellement. Voici notre produit de remplacement:

1 bobine de 100 mètre(s)

104,10 €

(TVA exclue)

125,96 €

(TVA incluse)

N° de stock RS:
284-4316
Numéro d'article Distrelec:
301-58-775
Référence fabricant:
713545
Fabricant:
Helukabel
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Helukabel

Product Type

Solar Cable

Fire Behaviour

Halogen Free

Cross Sectional Area

4 mm²

Voltage

1.5kV

Jacket Colour

Red

Outside Diameter

5.4mm

Standards/Approvals

EN 50618

Series

7135

Cable Length

100m

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

120°C

The solar cable features a tinned copper conductor with fine wiring according to DIN VDE 0295 cl.5 and IEC 60228 cl.5 standards. It includes two core insulations made of special cross-linked compounds for enhanced durability and performance. The sheath color is specified in the table. Additionally, the cable is halogen-free in accordance with EN 50267 and IEC 60754 standards, ensuring safety in case of fire. It is also flame retardant according to IEC 60332-1-2, and has low smoke density as per IEC 61034. Furthermore, it is weathering and UV-resistant according to EN 50618 Annex E, and complies with EN 50289-4-17 Method A for added reliability in outdoor environments, making it suitable for solar applications.

Double-insulated

Complies with protection class II

UV-resistant

Ozone-resistant

Liens connexes