STAHLWILLE 1/2 in Drive 13 mm 12 Point Square, 38mm Overall Length
- N° de stock RS:
- 737-0508
- Référence fabricant:
- 03010013
- Fabricant:
- STAHLWILLE
Sous-total (1 unité)*
13,83 €
(TVA exclue)
16,73 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- 5 unité(s) prête(s) à être expédiée(s)
- Plus 5 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 13,83 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 737-0508
- Référence fabricant:
- 03010013
- Fabricant:
- STAHLWILLE
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
| Marque | STAHLWILLE | |
| Product Type | Socket | |
| Socket Size | 13 mm | |
| Drive Size | 1/2in | |
| Number of Pieces | 1 | |
| Socket Type | 12 Point | |
| Finish | Chrome | |
| Overall Length | 38mm | |
| Standards/Approvals | MS-33787, SAE AS 954-E, ASME B 107.1, S.B.A.C. AS 40605/40606, ISO 2725-1, MIL-W-8982, DIN 7422, DIN EN ISO 9001, E DIN EN 3709, DIN 3124, E DIN EN 3710, DIN 3120, ASME B 107.5 M, Fed. Spec. GGG-W-641, ISO 1174-1 | |
| Material | Steel | |
| Drive Type | Square | |
| Sélectionner tout | ||
|---|---|---|
Marque STAHLWILLE | ||
Product Type Socket | ||
Socket Size 13 mm | ||
Drive Size 1/2in | ||
Number of Pieces 1 | ||
Socket Type 12 Point | ||
Finish Chrome | ||
Overall Length 38mm | ||
Standards/Approvals MS-33787, SAE AS 954-E, ASME B 107.1, S.B.A.C. AS 40605/40606, ISO 2725-1, MIL-W-8982, DIN 7422, DIN EN ISO 9001, E DIN EN 3709, DIN 3124, E DIN EN 3710, DIN 3120, ASME B 107.5 M, Fed. Spec. GGG-W-641, ISO 1174-1 | ||
Material Steel | ||
Drive Type Square | ||
Statut RoHS : Exempté
- Pays d'origine :
- DE
Stahlwille Socket, 13mm Socket size, 1/2in Drive size - 03010013
This socket is designed as a standard tool for various mechanical applications. Its 13mm size and 1/2 inch square drive make it suitable for a wide range of automotive and mechanical tasks. Constructed from high-performance steel, this socket's chrome plated finish helps resist corrosion while providing a clean, professional appearance. With an overall length of 38mm, it is ideal for use in tight spaces, ensuring accessibility during assembly and maintenance operations.
Features & Benefits
• Chrome plated finish for corrosion resistance
• 12-point socket head for better grip
• Lightweight design enhances manoeuvrability
• Bi-hex AS-Drive profile for improved torque needs
Applications
• Suitable for automotive repair and maintenance
• Ideal for use in electronic and mechanical assembly
• Effective for work in confined spaces, such as turbines
• Practical for professional tool kits in workshop environments
What material is used in the construction of this socket?
It is crafted from high-performance steel known for its wear resistance and strength, making it suitable for high-torque applications.
How does the chrome plating benefit the user?
The chrome plating protects the socket from rust and corrosion, ensuring longevity and maintaining its professional finish during prolonged use.
What is the significance of the 12-point head design?
The 12-point design allows for greater flexibility in engagement, as it can fit onto fasteners at multiple angles, facilitating work in tight environments.
What torque range can this socket handle?
While specific torque values are not stated, the high-performance steel construction is engineered to withstand significant torque, making it reliable for challenging tasks.
Liens connexes
- STAHLWILLE 1/2 in Drive 13 mm 6 Point Square, 38mm Overall Length
- STAHLWILLE 1/2 in Drive 10 mm 12 Point Square, 38mm Overall Length
- STAHLWILLE 1/2 in Drive 18 mm 12 Point Square, 38mm Overall Length
- STAHLWILLE 1/2 in Drive 17 mm 12 Point Square, 38mm Overall Length
- STAHLWILLE 1/2 in Drive 19 mm 12 Point Square, 38mm Overall Length
- Bahco 1/2 in Drive 13 mm 12 Point Square, 38mm Overall Length
- Gedore 1/2 in Drive 13 mm 12 Point Square, 38mm Overall Length
- BETA 1/2 in Drive 13 mm 12 Point Square, 38mm Overall Length