STAHLWILLE 3/8 in Drive 9/16 in 12 Point Square, 60mm Overall Length
- N° de stock RS:
- 737-0387
- Référence fabricant:
- 02420034
- Fabricant:
- STAHLWILLE
Visuel non contractuel
Sous-total (1 unité)*
37,94 €
(TVA exclue)
45,91 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- 5 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 37,94 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 737-0387
- Référence fabricant:
- 02420034
- Fabricant:
- STAHLWILLE
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
| Marque | STAHLWILLE | |
| Socket Size | 9/16 in | |
| Product Type | Socket | |
| Drive Size | 3/8in | |
| Socket Type | 12 Point | |
| Number of Pieces | 1 | |
| Finish | Chrome | |
| Standards/Approvals | S.B.A.C. AS 40605/40606, SAE AS 954-E, MS-33787, MIL-W-8982, ISO 2725-1, ISO 1174-1, Fed. Spec. GGG-W-641, E DIN EN 3710, E DIN EN 3709, DIN EN ISO 9001, DIN 7422, DIN 3124, DIN 3120, DIN 2324, ASME B 107.5M, ASME B 107.1 | |
| Overall Length | 60mm | |
| Material | Steel | |
| Drive Type | Square | |
| Sélectionner tout | ||
|---|---|---|
Marque STAHLWILLE | ||
Socket Size 9/16 in | ||
Product Type Socket | ||
Drive Size 3/8in | ||
Socket Type 12 Point | ||
Number of Pieces 1 | ||
Finish Chrome | ||
Standards/Approvals S.B.A.C. AS 40605/40606, SAE AS 954-E, MS-33787, MIL-W-8982, ISO 2725-1, ISO 1174-1, Fed. Spec. GGG-W-641, E DIN EN 3710, E DIN EN 3709, DIN EN ISO 9001, DIN 7422, DIN 3124, DIN 3120, DIN 2324, ASME B 107.5M, ASME B 107.1 | ||
Overall Length 60mm | ||
Material Steel | ||
Drive Type Square | ||
Statut RoHS : Exempté
- Pays d'origine :
- DE
3/8in Bi-Hexagon Deep Sockets
Bi hexagon extra deep sockets constructed from HPQ high performance Steel with a Chrome Plated finish. Sockets are equipped with AS Drive profile enabling high transmission of force to nuts and bolts without damaging the heads.
Standards
Metric: E DIN EN 3710; E DIN EN 3709; DIN 3124; ISO 2725-1; ASME B 107.5M
Imperial: ASME B 107.1; Fed. Spec. GGG-W-641; SAE AS 954-E
Imperial: ASME B 107.1; Fed. Spec. GGG-W-641; SAE AS 954-E
Liens connexes
- STAHLWILLE 3/8 in Drive 5/8 in 12 Point Square, 60mm Overall Length
- STAHLWILLE 3/8 in Drive 15 mm 12 Point Square, 60mm Overall Length
- STAHLWILLE 3/4 in Drive 36 mm 6 Point Square, 60mm Overall Length
- STAHLWILLE 3/8 in Drive 16 mm 12 Point Square, 60mm Overall Length
- STAHLWILLE 3/4 in Drive 34 mm 6 Point Square, 60mm Overall Length
- STAHLWILLE 3/4 in Drive 33 mm 6 Point Square, 60mm Overall Length
- STAHLWILLE 1/4 in Drive 9/32 in 12 Point Square, 23mm Overall Length
- STAHLWILLE 3/8 in Drive 9/16 in 12 Point Square, 31mm Overall Length