Teng Tools 3/8 in Drive 6 mm Bit Square, 49.5mm Overall Length
- N° de stock RS:
- 198-1959
- Référence fabricant:
- M381506-C
- Fabricant:
- Teng Tools
Sous-total (1 unité)*
12,19 €
(TVA exclue)
14,75 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 60 unité(s) expédiée(s) à partir du 20 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 12,19 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 198-1959
- Référence fabricant:
- M381506-C
- Fabricant:
- Teng Tools
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
| Marque | Teng Tools | |
| Socket Size | 6 mm | |
| Product Type | Bit Socket | |
| Drive Size | 3/8in | |
| Number of Pieces | 1 | |
| Socket Type | Bit | |
| Finish | Chrome Plated | |
| Overall Length | 49.5mm | |
| Standards/Approvals | No | |
| Material | Steel | |
| Drive Type | Square | |
| Sélectionner tout | ||
|---|---|---|
Marque Teng Tools | ||
Socket Size 6 mm | ||
Product Type Bit Socket | ||
Drive Size 3/8in | ||
Number of Pieces 1 | ||
Socket Type Bit | ||
Finish Chrome Plated | ||
Overall Length 49.5mm | ||
Standards/Approvals No | ||
Material Steel | ||
Drive Type Square | ||
Statut RoHS : Exempté
The Teng Tools M381-C series is a 3/8 inch drive hexagonal S2 socket bit made from chrome vanadium with a shiny finishing. It can be used in different automotive applications.
S2 steel bits pressed in to the socket
Satin finish for a better grip when handling the socket
Ball bearing recess on the female end to grip the roller or power bar
Use with in-hexagonal screws
Supplied with a metal socket clip for use with a socket rail
Liens connexes
- Teng Tools 3/8 in Drive T20 Bit Square, 49.5mm Overall Length
- Teng Tools 3/8 in Drive T25 Bit Square, 49.5mm Overall Length
- Teng Tools 3/8 in Drive 12 mm Bit Square, 49.5mm Overall Length
- Teng Tools 3/8 in Drive 7 mm Bit Square, 49.5mm Overall Length
- Teng Tools 3/8 in Drive 5.5 mm Bit Square, 49.5mm Overall Length
- Teng Tools 3 Drive 3/8 in Bit, 49.5mm Overall Length
- Teng Tools 3/8 in Drive 3/16″ Bit Hexagonal, 49.5mm Overall Length
- Teng Tools 3/8 in Drive 5/16 in Bit Socket, 49.5mm Overall Length