Milwaukee 3/8 in Drive 14 mm Hexagon Hex, 55mm Overall Length
- N° de stock RS:
- 697-077
- Référence fabricant:
- 4932480841
- Fabricant:
- Milwaukee
Sous-total (1 unité)*
14,23 €
(TVA exclue)
17,22 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Stocké-e par le fabricant
- Prêt à être expédié à partir du 07 décembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 14,23 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 697-077
- Référence fabricant:
- 4932480841
- Fabricant:
- Milwaukee
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | Milwaukee | |
| Product Type | Bit Socket | |
| Socket Size | 14 mm | |
| Drive Size | 3/8in | |
| Number of Pieces | 1 | |
| Socket Type | Hexagon | |
| Overall Length | 55mm | |
| Drive Type | Hex | |
| Sélectionner tout | ||
|---|---|---|
Marque Milwaukee | ||
Product Type Bit Socket | ||
Socket Size 14 mm | ||
Drive Size 3/8in | ||
Number of Pieces 1 | ||
Socket Type Hexagon | ||
Overall Length 55mm | ||
Drive Type Hex | ||
Statut RoHS : Exempté
- Pays d'origine :
- CN
The Milwaukee Socket is specifically designed for professionals seeking efficiency and reliability in tight spaces. Its slim design facilitates access to confined areas, while the four flat sides help prevent rolling, ensuring it stays put when not in use. Crafted as a single forged piece, this socket delivers outstanding durability, especially in high torque applications, making it an essential tool for any toolbox. With stamped sizes for visibility in various lighting conditions, this hex bit socket not only enhances productivity but also meets the rigours of daily use, catering perfectly to the needs of tradespeople and DIY enthusiasts alike.
Single forged construction enhances durability for high torque tasks
Stamped sizes improve visibility across different lighting conditions
Ideal for both professional trades and DIY projects
Liens connexes
- Milwaukee 3/8 in Drive 12 mm Hexagon Hex, 55mm Overall Length
- Milwaukee 3/8 in Drive 13 mm Hexagon Hex, 55mm Overall Length
- Milwaukee 3/8 in Drive 11 mm Hexagon Hex, 55mm Overall Length
- Milwaukee 3/8 in Drive 3 mm Hexagon Hex, 45mm Overall Length
- Milwaukee 3/8 in Drive 6 mm Hexagon Hex, 45mm Overall Length
- Milwaukee 1/4 in Drive 2 mm Hexagon Hex, 40mm Overall Length
- Milwaukee 1/4 in Drive 2.5 mm Hexagon Hex, 40mm Overall Length
- Milwaukee 3/8 in Drive 10 mm Hexagon Hex, 50mm Overall Length
