Facom 75.7/16 7/16 in Socket Wrench with Tube Handle, 136mm Overall
- N° de stock RS:
- 236-2476
- Référence fabricant:
- 75.7/16
- Fabricant:
- Facom
Sous-total (1 unité)*
11,75 €
(TVA exclue)
14,22 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- 3 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
- Plus 13 unité(s) expédiée(s) à partir du 07 décembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 11,75 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 236-2476
- Référence fabricant:
- 75.7/16
- Fabricant:
- Facom
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
| Marque | Facom | |
| Drive Size | 7/16in | |
| Product Type | Socket Wrench | |
| Handle Type | Tube | |
| Head Shape | Round | |
| Overall Length | 136mm | |
| VDE/1000V Approved | No | |
| Drive Type | Hex | |
| Model Number | 75.7/16 | |
| Material | Chrome Vanadium Steel | |
| Height Safe | No | |
| Finish | Satin Chrome | |
| Number of Points | 6 | |
| Standards/Approvals | No | |
| Sélectionner tout | ||
|---|---|---|
Marque Facom | ||
Drive Size 7/16in | ||
Product Type Socket Wrench | ||
Handle Type Tube | ||
Head Shape Round | ||
Overall Length 136mm | ||
VDE/1000V Approved No | ||
Drive Type Hex | ||
Model Number 75.7/16 | ||
Material Chrome Vanadium Steel | ||
Height Safe No | ||
Finish Satin Chrome | ||
Number of Points 6 | ||
Standards/Approvals No | ||
Non conforme
- Pays d'origine :
- CN
The Facom 75 series has forged inch 6 x 6 point angled open-socket wrench designed for powerful unlocking. The size of the socket wrench is the 11/16 inch and the overall length is the 195 mm.
Satin chrome finish
Short head and long head
Liens connexes
- Facom 75.7/8 7/8 in Socket Wrench with Tube Handle, 240mm Overall
- Facom 75.13/16 13/16 in Socket Wrench with Tube Handle, 221mm Overall
- Facom 75.9/16 9/16 in Socket Wrench with Tube Handle, 169mm Overall
- Facom 75.11/16 11/16 in Socket Wrench with Tube Handle, 195mm Overall
- Facom 75.15/16 15/16 in Socket Wrench with Tube Handle, 250mm Overall
- Facom 75.5/16 5/16 in Socket Wrench with Tube Handle, 114mm Overall
- Facom Angle Box Polished Chrome Handle
- Facom 76.20 1/2 in Socket Wrench with Tube Handle, 212mm Overall