Teng Tools 34-Piece Metric 3/8 in Standard Socket/Bit Set with Ratchet, 6 point; Hex Bit; Phillips Bit; Pozidriv Bit;

Retiré-e du marché
N° de stock RS:
198-2084
Référence fabricant:
T3834S
Fabricant:
Teng Tools
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Teng Tools

Socket Set Type

Standard Socket/Bit Set

Drive Size

3/8 in

Imperial or Metric

Metric

Number of Pieces

34

Socket Head Type

6 point; Hex Bit; Phillips Bit; Pozidriv Bit; Slotted Bit; Torx Bit

Ratchet Included

Yes

VDE/1000V Approved

No

Drive Type

Square

Statut RoHS : Exempté

The Teng Tools 34 piece 3/8in drive socket set has the most commonly used sizes from 8 to 19mm. It is made up of chrome vanadium with satin finish and It includes the Teng Tools stubby flex head 72 teeth ratchet with twist reverse and quick release together with extension bars and adaptors.

Hard wearing hinge with a metal pin for longer life
Fully recyclable packaging to protect the environment
Designed and manufactured to DIN and ISO standards