RS PRO Black Steel Hex Socket Button Screw, Hex, M6 x 15 mm
- N° de stock RS:
- 822-9120
- Numéro d'article Distrelec:
- 304-17-856
- Fabricant:
- RS PRO
Bénéficiez d'une remise sur les achats en gros
Ajoutez 5 de plus pour économiser 4,30 €
Consulter les options de prix de grosSous-total (1 sachet de 100 unités)*
17,17 €
(TVA exclue)
20,78 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 148 unité(s) expédiée(s) à partir du 12 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Sachet(s) | Le Sachet | Prix par unité* | Économie |
|---|---|---|---|
| 1 - 4 | 17,17 € | 0,172 € | - |
| 5 - 9 | 16,31 € | 0,163 € | 4,30 € |
| 10 - 29 | 15,45 € | 0,155 € | 17,20 € |
| 30 + | 14,42 € | 0,144 € | 82,50 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 822-9120
- Numéro d'article Distrelec:
- 304-17-856
- Fabricant:
- RS PRO
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
| Marque | RS PRO | |
| Product Type | Socket Screw | |
| Thread | M6 | |
| Length | 15mm | |
| Head Shape | Hex Socket Button | |
| Material | Steel | |
| Drive Type | Hex | |
| Finish | Black | |
| Standards/Approvals | ISO 7380 | |
| Screw Diameter | M6 | |
| Grade | A | |
| Sélectionner tout | ||
|---|---|---|
Marque RS PRO | ||
Product Type Socket Screw | ||
Thread M6 | ||
Length 15mm | ||
Head Shape Hex Socket Button | ||
Material Steel | ||
Drive Type Hex | ||
Finish Black | ||
Standards/Approvals ISO 7380 | ||
Screw Diameter M6 | ||
Grade A | ||
RS PRO M6 x 15 mm Hex Socket Button Screw Black, Self-Colour Steel
If you need a reliable fastener for light-duty assembly purposes, choose these low-profile hex socket button screws from RS PRO. They have a hexagon drive with a wide dome-shaped head that's designed to distribute loads effectively, making them a good choice when you need a broader bearing surface.
You can easily install these screws using an Allen or hex key. As they're made of 10.9-grade steel, they're very strong and well-suited for industrial applications. They're also suitable for outdoor use if painted or treated.
The screws are threaded in accordance with the ISO 7380 standard specifying hexagon socket button head screws, so you can count on them to be safe and long-lasting. They also comply with ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 Electrostatic Control Standards. This means they have undergone rigorous electrostatic discharge (ESD) control testing to decrease the risk of electrostatic discharge. You'll often find hex socket button screws used in engineering equipment and machine tools.
Features and Benefits
Liens connexes
- RS PRO Black Steel Hex Socket Button Screw M6 x 30 mm
- RS PRO Black Steel Hex Socket Button Screw M6 x 50 mm
- RS PRO Black Steel Hex Socket Button Screw M6 x 40 mm
- RS PRO Black Steel Hex Socket Button Screw M6 x 10 mm
- RS PRO Black Steel Hex Socket Button Screw M6 x 8 mm
- RS PRO Black Steel Hex Socket Cap Screw M6 x 15 mm
- RS PRO Bright Zinc Steel Hex Socket Button Screw M6 x 8 mm
- RS PRO Plain Stainless Steel Hex Socket Button Screw M6 x 30 mm