RS PRO Plain Steel Hex Socket Cap Screw, Hex Socket, M3 x 25 mm
- N° de stock RS:
- 467-9830
- Fabricant:
- RS PRO
Bénéficiez d'une remise sur les achats en gros
Ajoutez 5 de plus pour économiser 5%
Consulter les options de prix de grosSous-total (1 boîte de 200 unités)*
34,01 €
(TVA exclue)
41,15 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 3 unité(s) expédiée(s) à partir du 21 novembre 2026
- Plus 52 unité(s) expédiée(s) à partir du 21 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Boîte(s) | La Boite | Prix par unité* | Économie |
|---|---|---|---|
| 1 - 4 | 34,01 € | 0,17 € | - |
| 5 - 9 | 32,30 € | 0,162 € | 5% |
| 10 - 29 | 30,61 € | 0,153 € | 9% |
| 30 + | 28,56 € | 0,143 € | 16% |
*Prix donné à titre indicatif
- N° de stock RS:
- 467-9830
- Fabricant:
- RS PRO
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
| Marque | RS PRO | |
| Product Type | Socket Screw | |
| Thread | M3 | |
| Length | 25mm | |
| Head Shape | Hex Socket Cap | |
| Drive Type | Hex Socket | |
| Material | Steel | |
| Finish | Plain | |
| Standards/Approvals | DIN 912 | |
| Screw Diameter | M3 | |
| Grade | A | |
| Sélectionner tout | ||
|---|---|---|
Marque RS PRO | ||
Product Type Socket Screw | ||
Thread M3 | ||
Length 25mm | ||
Head Shape Hex Socket Cap | ||
Drive Type Hex Socket | ||
Material Steel | ||
Finish Plain | ||
Standards/Approvals DIN 912 | ||
Screw Diameter M3 | ||
Grade A | ||
RS PRO Socket Screws - Hexagon cap head
From RS Pro, a range of socket screws incorporating a narrow head, suitable for difficult and hard to reach areas. Machine repair and maintenance would be the most beneficial applications for these types of screws, especially if the sockets are situated between small or cramped crevices. Made with a high tensile steel, they are a perfect addition for environments where corrosion won't be an issue. All models are highly reliable and excellent quality.
Features and Benefits
• Various thread sizes available, including M3 and M4
• High-quality threaded design, ensuring the screws turn effortlessly into the socket
• 12.9 grace black high tensile steel as standard
• Head height is equal to shank diameter
• More cost effective than stainless steel
What is a socket screw?
Socket screws are a type of threaded bolt which screws into the intended socket. There are various thread sizes and lengths and are used for both industrial and personal purposes. Due to the high tensile strength of the steel used, applications which are worry free of corrosion, will continue to secure parts together for a number of years. A reliable RS Pro socket screw ensures the fixing will remain strong and stable, whatever the application.
What are socket screws used for?
The types of uses for these screws can vary, especially as the sockets for applications can be for both difficult and easy to reach areas. As an example, some of the different uses would be:
• Fasteners and fixings
• Machine tooling and repair
• Security guarding
• Electronic applications
• Automotive industry
What type of head do these screws have?
As standard, this entire range comes with hexagon cap heads built onto the screws. Meaning a hexagon key/Allen key will need to be used to fully secure the screws into their corresponding sockets. Please make note of the thread sizes of screws you are using as the sockets will need to have identical metric threads to be fixed.
Liens connexes
- RS PRO Plain Stainless Steel Hex Socket Cap Screw M3 x 25 mm
- RS PRO Plain Stainless Steel Hex Socket Cap Screw M3 x 25 mm
- RS PRO Plain Steel Hex Socket Cap Screw M3 x 20 mm
- RS PRO Plain Steel Hex Socket Cap Screw M3 x 16 mm
- RS PRO Plain Steel Hex Socket Cap Screw M3 x 10 mm
- RS PRO Plain Steel Hex Socket Cap Screw M3 x 6 mm
- RS PRO Plain Steel Hex Socket Cap Screw M3 x 12 mm
- RS PRO Plain Steel Hex Socket Cap Screw M3 x 8 mm