SAM 19176 1 in Socket Accessories, 200 mm Overall
- N° de stock RS:
- 210-243
- Référence fabricant:
- 19176
- Fabricant:
- SAM
Indisponible
RS n'aura plus ce produit en stock.
Produit de remplacement
Ce produit n'est pas disponible actuellement. Voici notre produit de remplacement:
la pièce
99,95 €
(TVA exclue)
120,94 €
(TVA incluse)
- N° de stock RS:
- 210-243
- Référence fabricant:
- 19176
- Fabricant:
- SAM
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
| Marque | SAM | |
| Drive Size | 1 in | |
| Type | Socket Accessories | |
| Overall Length | 200 mm | |
| Sub Type | Extension Bar | |
| Model | 19176 | |
| Sélectionner tout | ||
|---|---|---|
Marque SAM | ||
Drive Size 1 in | ||
Type Socket Accessories | ||
Overall Length 200 mm | ||
Sub Type Extension Bar | ||
Model 19176 | ||
Statut RoHS : Exempté
- Pays d'origine :
- TW
19176
The SAM Outillage impact extension is meticulously engineered to enhance the performance of your power tools. Designed for use with impact and ratchet wrenches, it offers an impressive 200 mm length, ensuring you can reach tight spaces with ease. Weighing in at 1590 grams, this tool balances robustness with manageable handling, making it an indispensable addition to any toolbox. Crafted from high quality materials, it not only guarantees durability but also promises exceptional performance under normal operating conditions. Whether youre a seasoned professional or a DIY enthusiast, this extension will elevate your toolset, enabling precise and efficient work on a range of projects. With the backing of a lifetime guarantee, users can trust in its quality and reliability for years to come.
Designed for compatibility with both impact and ratchet wrenches
Extended reach allows for easy access to confined spaces
Constructed from high quality materials ensuring long lasting use
Lightweight yet robust making it easy to handle during extended use
Lifetime guarantee reflects the high standards of manufacturing excellence
Extended reach allows for easy access to confined spaces
Constructed from high quality materials ensuring long lasting use
Lightweight yet robust making it easy to handle during extended use
Lifetime guarantee reflects the high standards of manufacturing excellence
Liens connexes
- SAM 19176 1 in Extension Shock, 330 mm Overall
- SAM 19127-9M 1/4 in Hex Socket Accessories, 50 mm Overall
- SAM 1 in Drive 200 mm Standard Hex, 200 mm Overall Length
- SAM S-140 1/2 in Socket, 228 mm Overall
- SAM 2229-17 17 mm Socket Accessories, 600 mm Overall
- SAM 2229-11 11 mm Socket Accessories, 600 mm Overall
- SAM 2229-12 12 mm Socket Accessories, 600 mm Overall
- SAM 1/4 in Square Socket, 72.5 mm Overall